5962-89841053C
Description: EE PLD, 15ns, CMOS, CQCC28

Overview of 5962-89841053C by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-89841053C by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-89841053C by Microchip Technology Inc

5962-89841053C
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Clock Frequency-Max
55.55 MHz
JESD-30 Code
S-CQCC-N28
JESD-609 Code
e4
Length
11.43 mm
Number of Dedicated Inputs
11
Number of I/O Lines
10
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
11 DEDICATED INPUTS, 10 I/O
Output Function
REGISTERED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
EE PLD
Propagation Delay
15 ns
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.43 mm
Want to compare parts?
  1. 5962-89841053C
    Microchip Technology Inc
    EE PLD, 15ns, CMOS, CQCC28
    VS

Alternate Parts for 5962-89841053C

This table gives cross-reference parts and alternative options found for 5962-89841053C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-89841053C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATF22V10B-15NM/883 Flash PLD, 15ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation 5962-89841053C vs ATF22V10B-15NM/883
5962-89841033A EE PLD, 15ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 Lattice Semiconductor Corporation 5962-89841053C vs 5962-89841033A
ATF22V10B-15NM Flash PLD, 15ns, PAL-Type, CMOS, CQCC28, LCC-28 Atmel Corporation 5962-89841053C vs ATF22V10B-15NM
5962-89841093X Flash PLD, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor 5962-89841053C vs 5962-89841093X
5962-89841113X EE PLD, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor 5962-89841053C vs 5962-89841113X
5962-89841053X EE PLD, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v 5962-89841053C vs 5962-89841053X
5962-89841043X Flash PLD, CMOS, CQCC28, LCC-28 Cypress Semiconductor 5962-89841053C vs 5962-89841043X
PALC22V10D-15LMB Flash PLD, 15ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor 5962-89841053C vs PALC22V10D-15LMB
5962-89841033A EE PLD, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 QP Semiconductor 5962-89841053C vs 5962-89841033A
5962-89841113A EE PLD, 15ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor 5962-89841053C vs 5962-89841113A
Part Number Description Manufacturer Compare
GAL22V10C-15LR/883 EE PLD, 15ns, CMOS, CQCC28, LCC-28 Lattice Semiconductor Corporation 5962-89841053C vs GAL22V10C-15LR/883
5962-89841033C EE PLD, 15ns, CMOS, CQCC28 Microchip Technology Inc 5962-89841053C vs 5962-89841033C
ATF22V10B-25NM/883 Flash PLD, 25ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation 5962-89841053C vs ATF22V10B-25NM/883
5962-89841053X EE PLD, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v 5962-89841053C vs 5962-89841053X
5962-89841043X Flash PLD, CMOS, CQCC28, LCC-28 Cypress Semiconductor 5962-89841053C vs 5962-89841043X
5962-89841143X Flash PLD, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation 5962-89841053C vs 5962-89841143X
5962-89841053A EE PLD, 15ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 Rochester Electronics LLC 5962-89841053C vs 5962-89841053A
5962-89841113A EE PLD, 15ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor 5962-89841053C vs 5962-89841113A
ATF22V10B-25NC Flash PLD, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation 5962-89841053C vs ATF22V10B-25NC
5962-89841043X EE PLD, 25ns, CMOS, CQCC28, 0.460 X 0.460 INCH, 0.100 INCH HEIGHT, CC-28 AMD 5962-89841053C vs 5962-89841043X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-89841053C by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-89841053C by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 5962-89841053C would you like to use for your alert(s)?
  • Please alert me when 5962-89841053C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-89841053C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-89841053C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-89841053C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-89841053C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-89841053C by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: