Part Details for 5962-89841033X by Atmel Corporation
Overview of 5962-89841033X by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-89841033X
5962-89841033X CAD Models
5962-89841033X Part Data Attributes
|
5962-89841033X
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-89841033X
Atmel Corporation
Flash PLD, 15ns, CMOS, CQCC28, CERAMIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 55.5 MHz | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.45 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.45 mm |
Alternate Parts for 5962-89841033X
This table gives cross-reference parts and alternative options found for 5962-89841033X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-89841033X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-89841133A | Atmel Corporation | Check for Price | Flash PLD, 25ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | 5962-89841033X vs 5962-89841133A |
ATF22V10B-15NM/883 | Teledyne e2v | Check for Price | EE PLD, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 | 5962-89841033X vs ATF22V10B-15NM/883 |
5962-89841053A | Teledyne e2v | Check for Price | OT PLD, 15ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | 5962-89841033X vs 5962-89841053A |
ATF22V10BQL-20NM/883 | Atmel Corporation | Check for Price | Flash PLD, 20ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | 5962-89841033X vs ATF22V10BQL-20NM/883 |
GAL22V10D-15LR/883 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 15ns, PAL-Type, CMOS, CQCC28, LCC-28 | 5962-89841033X vs GAL22V10D-15LR/883 |
5962-89841053C | Atmel Corporation | Check for Price | EE PLD, 15ns, CMOS, CQCC28 | 5962-89841033X vs 5962-89841053C |
5962-89841143A | Atmel Corporation | Check for Price | Flash PLD, 20ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | 5962-89841033X vs 5962-89841143A |
5962-89841043C | Atmel Corporation | Check for Price | Flash PLD, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 | 5962-89841033X vs 5962-89841043C |
ATF22V10BQL-25NM | Atmel Corporation | Check for Price | Flash PLD, 25ns, CMOS, CQCC28, LCC-28 | 5962-89841033X vs ATF22V10BQL-25NM |
PALC22V10D-15LMB | Cypress Semiconductor | Check for Price | Flash PLD, 15ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | 5962-89841033X vs PALC22V10D-15LMB |