Part Details for 5962-8984102KA by Defense Logistics Agency
Overview of 5962-8984102KA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8984102KA
5962-8984102KA CAD Models
5962-8984102KA Part Data Attributes
|
5962-8984102KA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-8984102KA
Defense Logistics Agency
EE PLD, 20ns, CMOS, CDFP24, CERAMIC, DFP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, DFP-24 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 31.2 MHz | |
JESD-30 Code | R-GDFP-F24 | |
JESD-609 Code | e0 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 5962-8984102KA
This table gives cross-reference parts and alternative options found for 5962-8984102KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8984102KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8767101KA | OT PLD, 25ns, TTL, CDFP24, 0.375 X 0.625 INCH, CERPAK-24 | AMD | 5962-8984102KA vs 5962-8767101KA |
GAL22V10D-25LJI | EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | 5962-8984102KA vs GAL22V10D-25LJI |
M38510/50703BKX | UV PLD, CMOS, CDFP24, 0.640 X 0.420 INCH, 0.09 INCH HEIGHT, DFP-24 | Cypress Semiconductor | 5962-8984102KA vs M38510/50703BKX |
PALC22V10D-15KMB | Flash PLD, 15ns, PAL-Type, CMOS, CDFP24, CERPACK-24 | Cypress Semiconductor | 5962-8984102KA vs PALC22V10D-15KMB |
5962-8984111KA | Flash PLD, 15ns, PAL-Type, CMOS, CDFP24, CERAMIC, DFP-24 | Cypress Semiconductor | 5962-8984102KA vs 5962-8984111KA |
5962-8753901KX | UV PLD, 25ns, CMOS, CDFP24, WINDOWED, MO-19AA, CERPACK-24 | Cypress Semiconductor | 5962-8984102KA vs 5962-8753901KX |
5962-8867002KA | OT PLD, 30ns, CMOS, CDFP24, CERPACK-24 | Atmel Corporation | 5962-8984102KA vs 5962-8867002KA |
5962-8767101KX | OT PLD, 25ns, TTL, CDFP24, | Monolithic Memories (RETIRED) | 5962-8984102KA vs 5962-8767101KX |
5962-8984105LX | EE PLD, 15ns, CMOS, CDIP24, 1.280 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 | AMD | 5962-8984102KA vs 5962-8984105LX |
5962-8767117KX | OT PLD, 10ns, CDFP24 | Texas Instruments | 5962-8984102KA vs 5962-8767117KX |