There are no models available for this part yet.
Overview of 5962-8984003LX by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-8984003LX by AMD
Part Data Attributes for 5962-8984003LX by AMD
5962-8984003LX
AMD
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET
|
Clock Frequency-Max
|
41.6 MHz
|
JESD-30 Code
|
R-GDIP-T24
|
Length
|
31.9405 mm
|
Number of Dedicated Inputs
|
12
|
Number of I/O Lines
|
8
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
12 DEDICATED INPUTS, 8 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Programmable Logic Type
|
EE PLD
|
Propagation Delay
|
15 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Want to compare parts?
-
5962-8984003LXAMDEE PLD, 15ns, CMOS, CDIP24, 0.250 X 1.250 INCH, SKINNY, CERAMIC, DIP-24VS
-
Alternate Parts for 5962-8984003LX
This table gives cross-reference parts and alternative options found for 5962-8984003LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8984003LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEEL20V8JQ-15 | EE PLD, 15ns, CMOS, PQCC28, PLASTIC, LCC-28 | Integrated Circuit Technology Corp | 5962-8984003LX vs PEEL20V8JQ-15 |
5962-8984003LX | EE PLD, 15ns, CDIP24 | Texas Instruments | 5962-8984003LX vs 5962-8984003LX |
GAL20V8QS-15QVC | EE PLD, 15ns, PQCC28, PLASTIC, LCC-28 | Texas Instruments | 5962-8984003LX vs GAL20V8QS-15QVC |
5962-8984003LA | EE PLD, 15ns, CMOS, CDIP24, 0.250 X 1.250 INCH, SKINNY, CERAMIC, DIP-24 | AMD | 5962-8984003LX vs 5962-8984003LA |
PALCE20V8H-15PC | EE PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | AMD | 5962-8984003LX vs PALCE20V8H-15PC |
PALCE20V8H-15E4/BLA | EE PLD, 15ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 | AMD | 5962-8984003LX vs PALCE20V8H-15E4/BLA |
PALCE20V8H-15PI/4 | EE PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | AMD | 5962-8984003LX vs PALCE20V8H-15PI/4 |
GAL20V8QS-15QVC | EE PLD, 15ns, PAL-Type, CMOS, PQCC28 | National Semiconductor Corporation | 5962-8984003LX vs GAL20V8QS-15QVC |