Part Details for 5962-8982301MTC by AMD Xilinx
Overview of 5962-8982301MTC by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8982301MTC
5962-8982301MTC CAD Models
5962-8982301MTC Part Data Attributes
|
5962-8982301MTC
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
5962-8982301MTC
AMD Xilinx
Field Programmable Gate Array, 50MHz, 320-Cell, CMOS, CQFP164, TOP BRAZED, CERAMIC, QFP-164
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | GQFF, TPAK164,2.5SQ,25 | |
Pin Count | 164 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | S-CQFP-F164 | |
JESD-609 Code | e4 | |
Length | 28.702 mm | |
Number of Inputs | 142 | |
Number of Logic Cells | 320 | |
Number of Outputs | 142 | |
Number of Terminals | 164 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK164,2.5SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.302 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28.702 mm |
Alternate Parts for 5962-8982301MTC
This table gives cross-reference parts and alternative options found for 5962-8982301MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8982301MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3090-50CB164M | Field Programmable Gate Array, 320 CLBs, 5000 Gates, 50MHz, CMOS, CQFP164, TOP BRAZED, CERAMIC, QFP-164 | AMD Xilinx | 5962-8982301MTC vs XC3090-50CB164M |
5962-8982301ZC | Field Programmable Gate Array, 320 CLBs, 9000 Gates, 16MHz, CMOS, QFP-164 | AMD Xilinx | 5962-8982301MTC vs 5962-8982301ZC |