There are no models available for this part yet.
Overview of 5962-89815033A by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 5962-89815033A by Teledyne e2v
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
QP7C245A-18QMB
|
Avnet Americas | PROM, UV ERASABLE, 2K X 8, REGISTERED, 1 - Rail/Tube (Alt: QP7C245A-18QMB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | ||
DISTI #
CY7C245A-18QMB
|
Avnet Americas | PROM, UV ERASABLE, 2K X 8, REGISTERED, 1 - Rail/Tube (Alt: CY7C245A-18QMB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
CAD Models for 5962-89815033A by Teledyne e2v
Part Data Attributes for 5962-89815033A by Teledyne e2v
5962-89815033A
Teledyne e2v
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TELEDYNE E2V (UK) LTD
|
Part Package Code
|
QLCC
|
Package Description
|
QCCN, LCC28,.45SQ
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.61
|
Access Time-Max
|
12 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
S-CQCC-N28
|
JESD-609 Code
|
e0
|
Length
|
11.43 mm
|
Memory Density
|
16384 bit
|
Memory IC Type
|
UVPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Number of Words
|
2048 words
|
Number of Words Code
|
2000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
2KX8
|
Output Characteristics
|
REGISTERED
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC28,.45SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
12.5 V
|
Qualification Status
|
Qualified
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
2.8956 mm
|
Standby Current-Max
|
0.12 A
|
Supply Current-Max
|
0.12 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
11.43 mm
|
Want to compare parts?
-
5962-89815033ATeledyne e2vUVPROM, 2KX8, 12ns, CMOS, CQCC28, CERAMIC, LCC-28VS
-
Alternate Parts for 5962-89815033A
This table gives cross-reference parts and alternative options found for 5962-89815033A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-89815033A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27HC191L-40/K | 2K X 8 UVPROM, 40 ns, CQCC28, WINDOWED, CERAMIC, LCC-28 | Microchip Technology Inc | 5962-89815033A vs 27HC191L-40/K |
WS57C45-35CMB | UVPROM, 2KX8, 15ns, CMOS, CQCC28, | Waferscale Integration Inc | 5962-89815033A vs WS57C45-35CMB |
5962-87529023A | UVPROM, 2KX8, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | 5962-89815033A vs 5962-87529023A |
27HC291-55I/K | 2K X 8 UVPROM, 55 ns, CQCC28, WINDOWED, CERAMIC, LCC-28 | Microchip Technology Inc | 5962-89815033A vs 27HC291-55I/K |
27HC291-35/K | 2K X 8 UVPROM, 35 ns, CQCC28, WINDOWED, CERAMIC, LCC-28 | Microchip Technology Inc | 5962-89815033A vs 27HC291-35/K |
5962-87650033A | UVPROM, 2KX8, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | 5962-89815033A vs 5962-87650033A |
WS57C191B-45ZMB | UVPROM, 2KX8, 45ns, CMOS, CQCC28, | Waferscale Integration Inc | 5962-89815033A vs WS57C191B-45ZMB |
27HC291-45I/K | 2K X 8 UVPROM, 45 ns, CQCC28, WINDOWED, CERAMIC, LCC-28 | Microchip Technology Inc | 5962-89815033A vs 27HC291-45I/K |
27HC191L-55/K | 2K X 8 UVPROM, 55 ns, CQCC28, WINDOWED, CERAMIC, LCC-28 | Microchip Technology Inc | 5962-89815033A vs 27HC191L-55/K |
27HC191-35I/K | 2K X 8 UVPROM, 35 ns, CQCC28, WINDOWED, CERAMIC, LCC-28 | Microchip Technology Inc | 5962-89815033A vs 27HC191-35I/K |