Part Details for 5962-89807012A by Analog Devices Inc
Overview of 5962-89807012A by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-89807012A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-89807012A-ND
|
DigiKey | IC MOD/DEMOD BAL 2MHZ 20CLCC Min Qty: 2 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
8654 In Stock |
|
$198.2200 | Buy Now |
DISTI #
5962-89807012A-ND
|
DigiKey | IC MOD/DEMOD BAL 2MHZ 20CLCC Min Qty: 2 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | DESC AD630SE/883B IC Min Qty: 1 Package Multiple: 1 | 0 |
|
$165.9400 / $287.8300 | Buy Now |
|
Quest Components | RF MODULATOR/DEMODULATOR, 20 Pin, Ceramic, LCC | 150 |
|
$153.0990 / $191.3738 | Buy Now |
|
Quest Components | RF MODULATOR/DEMODULATOR, 20 Pin, Ceramic, LCC | 4 |
|
$178.6750 | Buy Now |
|
Rochester Electronics | Linear, Balanced Modulator / Demodulator - Dual marked (AD630SE/883) RoHS: Not Compliant Status: Active Min Qty: 1 | 8654 |
|
$170.1100 / $200.1400 | Buy Now |
Part Details for 5962-89807012A
5962-89807012A CAD Models
5962-89807012A Part Data Attributes:
|
5962-89807012A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-89807012A
Analog Devices Inc
Balanced Modulator/Demodulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | E-20-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.A | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.54 mm | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |