Part Details for 5962-8979302SA by Rochester Electronics LLC
Overview of 5962-8979302SA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8979302SA
5962-8979302SA CAD Models
5962-8979302SA Part Data Attributes
|
5962-8979302SA
Rochester Electronics LLC
Buy Now
|
Compare Parts:
5962-8979302SA
Rochester Electronics LLC
Identity Comparator, ACT Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | QFF, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-GDFP-F20 | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 1.6 mA | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.731 mm |
Alternate Parts for 5962-8979302SA
This table gives cross-reference parts and alternative options found for 5962-8979302SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8979302SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8979301SX | Identity Comparator, ACT Series, 8-Bit, Inverted Output, CMOS, 0.540 X 0.300 INCH, 0.100 INCH HEIGHT, DFP-20 | Teledyne e2v | 5962-8979302SA vs 5962-8979301SX |
5962-8979302SX | Identity Comparator, ACT Series, 8-Bit, Inverted Output, CMOS, 0.540 X 0.300 INCH, 0.100 INCH HEIGHT, DFP-20 | Teledyne e2v | 5962-8979302SA vs 5962-8979302SX |
54ACT521FM | Identity Comparator, ACT Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | 5962-8979302SA vs 54ACT521FM |
54ACT521FMQB | Identity Comparator, ACT Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | 5962-8979302SA vs 54ACT521FMQB |
5962-8979301SA | IC ACT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20, Arithmetic Circuit | National Semiconductor Corporation | 5962-8979302SA vs 5962-8979301SA |
5962-8979301SA | ACT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962-8979302SA vs 5962-8979301SA |
5962-8979301SX | ACT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, DFP20, 0.540 X 0.300 INCH, 0.100 INCH HEIGHT, DFP-20 | Texas Instruments | 5962-8979302SA vs 5962-8979301SX |
5962-8979302SX | ACT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, DFP20, 0.540 X 0.300 INCH, 0.100 INCH HEIGHT, DFP-20 | Texas Instruments | 5962-8979302SA vs 5962-8979302SX |
54ACT521FMQB | Identity Comparator, CMOS, CDFP20 | Teledyne e2v | 5962-8979302SA vs 54ACT521FMQB |
54ACT521FMQB | ACT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962-8979302SA vs 54ACT521FMQB |