Part Details for 5962-8974701CX by Motorola Semiconductor Products
Overview of 5962-8974701CX by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8974701CX
5962-8974701CX CAD Models
5962-8974701CX Part Data Attributes
|
5962-8974701CX
Motorola Semiconductor Products
Buy Now
|
Compare Parts:
5962-8974701CX
Motorola Semiconductor Products
Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8974701CX
This table gives cross-reference parts and alternative options found for 5962-8974701CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8974701CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HCT04N3 | Texas Instruments | Check for Price | IC,LOGIC GATE,HEX INVERTER,HCT-CMOS,DIP,14PIN,PLASTIC | 5962-8974701CX vs SN74HCT04N3 |
8409101CX | Intersil Corporation | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | 5962-8974701CX vs 8409101CX |
SN74HC14NP1 | Texas Instruments | Check for Price | IC,LOGIC GATE,HEX INVERTER,HC-CMOS,DIP,14PIN,PLASTIC | 5962-8974701CX vs SN74HC14NP1 |
SNV54HCT04J | Texas Instruments | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | 5962-8974701CX vs SNV54HCT04J |
MC74HC04AND | Motorola Mobility LLC | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | 5962-8974701CX vs MC74HC04AND |
MC54HCT04AJD | Motorola Mobility LLC | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | 5962-8974701CX vs MC54HCT04AJD |
MM54HC14J | National Semiconductor Corporation | Check for Price | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, DIP-14, Gate | 5962-8974701CX vs MM54HC14J |
GD54HCT05 | Goldstar Electron Co Ltd | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14, | 5962-8974701CX vs GD54HCT05 |
MM74HC14N | Fairchild Semiconductor Corporation | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | 5962-8974701CX vs MM74HC14N |
M38510/65701BCA | SRI International Sarnoff | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, 0.25 X 0.75 INCH, DIP-14 | 5962-8974701CX vs M38510/65701BCA |