5962-89736012X
Description: ACT SERIES, QUAD 2-INPUT OR GATE, CQCC20

Overview of 5962-89736012X by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-89736012X by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-89736012X by Texas Instruments

5962-89736012X
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
QCCN,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Logic IC Type
OR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 5962-89736012X
    Texas Instruments
    ACT SERIES, QUAD 2-INPUT OR GATE, CQCC20
    VS

Alternate Parts for 5962-89736012X

This table gives cross-reference parts and alternative options found for 5962-89736012X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-89736012X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54ACTQ32E-QMLV ACT SERIES, QUAD 2-INPUT OR GATE, CQCC20 Texas Instruments 5962-89736012X vs 54ACTQ32E-QMLV
5962R8973601V2A ACT SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-89736012X vs 5962R8973601V2A
5962-89736012A OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC 5962-89736012X vs 5962-89736012A
54ACTQ32ERQMLV ACT SERIES, QUAD 2-INPUT OR GATE, CQCC20 Texas Instruments 5962-89736012X vs 54ACTQ32ERQMLV
5962-89736012X OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC 5962-89736012X vs 5962-89736012X
5962R8973601V2A IC ACT SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20, Gate National Semiconductor Corporation 5962-89736012X vs 5962R8973601V2A
5962-89736012A ACT SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-89736012X vs 5962-89736012A
5962-89736012X OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CQCC20, Teledyne e2v 5962-89736012X vs 5962-89736012X
Part Number Description Manufacturer Compare
5962-89736012X OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CQCC20, Teledyne e2v 5962-89736012X vs 5962-89736012X
5962-89736012A ACT SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-89736012X vs 5962-89736012A
54ACTQ32E-QMLV ACT SERIES, QUAD 2-INPUT OR GATE, CQCC20 Texas Instruments 5962-89736012X vs 54ACTQ32E-QMLV
5962R8973601V2A IC ACT SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20, Gate National Semiconductor Corporation 5962-89736012X vs 5962R8973601V2A
54ACTQ32ERQMLV ACT SERIES, QUAD 2-INPUT OR GATE, CQCC20 Texas Instruments 5962-89736012X vs 54ACTQ32ERQMLV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-89736012X by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-89736012X by Texas Instruments

Select Manufacturer
Which Manufacturer of 5962-89736012X would you like to use for your alert(s)?
  • Please alert me when 5962-89736012X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-89736012X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-89736012X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-89736012X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-89736012X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-89736012X by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: