Part Details for 5962-8971203ZX by Temic Semiconductors
Overview of 5962-8971203ZX by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8971203ZX
5962-8971203ZX CAD Models
5962-8971203ZX Part Data Attributes
|
5962-8971203ZX
Temic Semiconductors
Buy Now
|
Compare Parts:
5962-8971203ZX
Temic Semiconductors
Standard SRAM, 16KX4, 25ns, CMOS, CQCC28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-CQCC-N28 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 5962-8971203ZX
This table gives cross-reference parts and alternative options found for 5962-8971203ZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8971203ZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8971203ZX | Standard SRAM, 16KX4, 25ns, CMOS, CQCC28, | Teledyne e2v | 5962-8971203ZX vs 5962-8971203ZX |
5962-8971203UA | Standard SRAM, 16KX4, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 | Integrated Device Technology Inc | 5962-8971203ZX vs 5962-8971203UA |
CY7C162A-25LMB | Standard SRAM, 16KX4, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-8971203ZX vs CY7C162A-25LMB |
5962-8971203UX | Standard SRAM, 16KX4, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | 5962-8971203ZX vs 5962-8971203UX |
5962-8971203ZX | Standard SRAM, 16KX4, 25ns, CMOS | Cypress Semiconductor | 5962-8971203ZX vs 5962-8971203ZX |
IDT71982S25LB | Standard SRAM, 16KX4, 25ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | 5962-8971203ZX vs IDT71982S25LB |
5962-8971203ZX | Standard SRAM, 16KX4, 25ns, CMOS, CQCC28 | Matra MHS | 5962-8971203ZX vs 5962-8971203ZX |
CY7C162-25LMB | Standard SRAM, 16KX4, 25ns, CMOS, CQCC28 | Cypress Semiconductor | 5962-8971203ZX vs CY7C162-25LMB |
5962-8971203ZX | Standard SRAM, 16KX4, 25ns, CMOS, CQCC28, | Pyramid Semiconductor Corporation | 5962-8971203ZX vs 5962-8971203ZX |
P4C1982-25LMB | Standard SRAM, 16KX4, 25ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | 5962-8971203ZX vs P4C1982-25LMB |