5962-8971202XA
Description: Standard SRAM, 16KX4, 35ns, CMOS, CDIP28

Overview of 5962-8971202XA by Matra Design Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

CAD Models for 5962-8971202XA by Matra Design Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8971202XA by Matra Design Semiconductor

5962-8971202XA
Matra Design Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATRA DESIGN SEMICONDUCTOR
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
I/O Type
SEPARATE
JESD-30 Code
R-XDIP-T28
JESD-609 Code
e0
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Terminals
28
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX4
Output Characteristics
3-STATE
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Standby Current-Max
0.02 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.14 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. 5962-8971202XA
    Matra Design Semiconductor
    Standard SRAM, 16KX4, 35ns, CMOS, CDIP28
    VS

Alternate Parts for 5962-8971202XA

This table gives cross-reference parts and alternative options found for 5962-8971202XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8971202XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM1-65790KDB Standard SRAM, 16KX4, 35ns, CMOS, CDIP28 Matra MHS 5962-8971202XA vs HM1-65790KDB
P4C1982-35DMB Standard SRAM, 16KX4, 35ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Pyramid Semiconductor Corporation 5962-8971202XA vs P4C1982-35DMB
HM3-65790K-5 Standard SRAM, 16KX4, 35ns, CMOS, PDIP28 Matra MHS 5962-8971202XA vs HM3-65790K-5
5962-8971202XA Standard SRAM, 16KX4, 35ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Cypress Semiconductor 5962-8971202XA vs 5962-8971202XA
5962-8971202XA Standard SRAM, 16KX4, 35ns, CMOS, CDIP28, Temic Semiconductors 5962-8971202XA vs 5962-8971202XA
HM1-65790K-5 Standard SRAM, 16KX4, 35ns, CMOS, CDIP28 Matra MHS 5962-8971202XA vs HM1-65790K-5
CY7C162-35DMB Standard SRAM, 16KX4, 35ns, CMOS, CDIP28 Cypress Semiconductor 5962-8971202XA vs CY7C162-35DMB
HM1-65790K-2 Standard SRAM, 16KX4, 35ns, CMOS, CDIP28 Matra MHS 5962-8971202XA vs HM1-65790K-2
5962-8971202XX Standard SRAM, 16KX4, 35ns, CMOS, CDIP28, Temic Semiconductors 5962-8971202XA vs 5962-8971202XX
5962-8971202XA Standard SRAM, 16KX4, 35ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Integrated Device Technology Inc 5962-8971202XA vs 5962-8971202XA
Part Number Description Manufacturer Compare
5962-8971202XA Standard SRAM, 16KX4, 35ns, CMOS, CDIP28, Temic Semiconductors 5962-8971202XA vs 5962-8971202XA
HM1-65790K-5 Standard SRAM, 16KX4, 35ns, CMOS, CDIP28 Matra MHS 5962-8971202XA vs HM1-65790K-5
5962-8971202XA Standard SRAM, 16KX4, 35ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Integrated Device Technology Inc 5962-8971202XA vs 5962-8971202XA
CY7C162-35DMB Standard SRAM, 16KX4, 35ns, CMOS, CDIP28 Cypress Semiconductor 5962-8971202XA vs CY7C162-35DMB
IDT71982S35DB Standard SRAM, 16KX4, 35ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Integrated Device Technology Inc 5962-8971202XA vs IDT71982S35DB
HM3-65790K-5 Standard SRAM, 16KX4, 35ns, CMOS, PDIP28 Matra MHS 5962-8971202XA vs HM3-65790K-5
5962-8971202XX Standard SRAM, 16KX4, 35ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Atmel Corporation 5962-8971202XA vs 5962-8971202XX
HM3-65790K-6 Standard SRAM, 16KX4, 35ns, CMOS, PDIP28 Matra MHS 5962-8971202XA vs HM3-65790K-6
HM1-65790K-6 Standard SRAM, 16KX4, 35ns, CMOS, CDIP28 Matra MHS 5962-8971202XA vs HM1-65790K-6
P4C1982-35CMB Standard SRAM, 16KX4, 35ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-8971202XA vs P4C1982-35CMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8971202XA by Matra Design Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8971202XA by Matra Design Semiconductor

  • Please alert me when 5962-8971202XA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8971202XA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8971202XA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8971202XA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8971202XA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8971202XA by Matra Design Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: