Part Details for 5962-8971202XA by Temic Semiconductors
Overview of 5962-8971202XA by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for 5962-8971202XA
5962-8971202XA CAD Models
5962-8971202XA Part Data Attributes
|
5962-8971202XA
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
5962-8971202XA
Temic Semiconductors
Standard SRAM, 16KX4, 35ns, CMOS, CDIP28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8971202XA
This table gives cross-reference parts and alternative options found for 5962-8971202XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8971202XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-65790KDB | Standard SRAM, 16KX4, 35ns, CMOS, CDIP28 | Matra MHS | 5962-8971202XA vs HM1-65790KDB |
P4C1982-35DMB | Standard SRAM, 16KX4, 35ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Pyramid Semiconductor Corporation | 5962-8971202XA vs P4C1982-35DMB |
HM3-65790K-5 | Standard SRAM, 16KX4, 35ns, CMOS, PDIP28 | Matra MHS | 5962-8971202XA vs HM3-65790K-5 |
5962-8971202XA | Standard SRAM, 16KX4, 35ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | 5962-8971202XA vs 5962-8971202XA |
HM1-65790K-5 | Standard SRAM, 16KX4, 35ns, CMOS, CDIP28 | Matra MHS | 5962-8971202XA vs HM1-65790K-5 |
CY7C162-35DMB | Standard SRAM, 16KX4, 35ns, CMOS, CDIP28 | Cypress Semiconductor | 5962-8971202XA vs CY7C162-35DMB |
HM1-65790K-2 | Standard SRAM, 16KX4, 35ns, CMOS, CDIP28 | Matra MHS | 5962-8971202XA vs HM1-65790K-2 |
5962-8971202XX | Standard SRAM, 16KX4, 35ns, CMOS, CDIP28, | Temic Semiconductors | 5962-8971202XA vs 5962-8971202XX |
5962-8971202XA | Standard SRAM, 16KX4, 35ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Integrated Device Technology Inc | 5962-8971202XA vs 5962-8971202XA |
IDT71982S35DB | Standard SRAM, 16KX4, 35ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Integrated Device Technology Inc | 5962-8971202XA vs IDT71982S35DB |