Part Details for 5962-89711023X by Fairchild Semiconductor Corporation
Overview of 5962-89711023X by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-89711023X
5962-89711023X CAD Models
5962-89711023X Part Data Attributes
|
5962-89711023X
Fairchild Semiconductor Corporation
Buy Now
|
Compare Parts:
5962-89711023X
Fairchild Semiconductor Corporation
Correlator, 1-Bit, CMOS, CQCC28, CERAMIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 7 | |
JESD-30 Code | S-CQCC-N28 | |
Low Power Mode | NO | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 7 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, CORRELATOR |
Alternate Parts for 5962-89711023X
This table gives cross-reference parts and alternative options found for 5962-89711023X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-89711023X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-89711023X | Correlator, 1-Bit, CMOS, CQCC28 | QP Semiconductor | 5962-89711023X vs 5962-89711023X |
5962-89711023A | Correlator, 1-Bit, CMOS, CQCC28, | Raytheon Semiconductor | 5962-89711023X vs 5962-89711023A |
TMC2023C3V1 | Correlator, CMOS, CQCC28, | TRW Inc | 5962-89711023X vs TMC2023C3V1 |
5962-89711023X | Correlator, 1-Bit, CMOS, CQCC28, CERAMIC, LCC-28 | Raytheon Semiconductor | 5962-89711023X vs 5962-89711023X |
5962-89711023A | Correlator, 1-Bit, CMOS, CQCC28 | TRW Inc | 5962-89711023X vs 5962-89711023A |