Part Details for 5962-8970101EA by Harris Semiconductor
Overview of 5962-8970101EA by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-8970101EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-8970101EA-ND
|
DigiKey | D FLIP-FLOP, HCT SERIES Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$21.3600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$8.9600 | Buy Now |
|
Rochester Electronics | CD54HCT175 - High Speed CMOS Logic Quad D-Type Flip-Flops with Reset RoHS: Not Compliant Status: Active Min Qty: 1 | 11 |
|
$18.3300 / $21.5700 | Buy Now |
Part Details for 5962-8970101EA
5962-8970101EA CAD Models
5962-8970101EA Part Data Attributes:
|
5962-8970101EA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-8970101EA
Harris Semiconductor
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | FRIT SEALED, CERDIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for 5962-8970101EA
This table gives cross-reference parts and alternative options found for 5962-8970101EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8970101EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT175EE4 | High Speed CMOS Logic Quad D-Type Flip-Flop with Reset 16-PDIP -55 to 125 | Texas Instruments | 5962-8970101EA vs CD74HCT175EE4 |
74HCT175NB | IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, FF/Latch | NXP Semiconductors | 5962-8970101EA vs 74HCT175NB |
GD54HCT175 | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | 5962-8970101EA vs GD54HCT175 |
CD54HCT175F3A | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP16 | Harris Semiconductor | 5962-8970101EA vs CD54HCT175F3A |
CD74HCT175E | High Speed CMOS Logic Quad D-Type Flip-Flop with Reset 16-PDIP -55 to 125 | Texas Instruments | 5962-8970101EA vs CD74HCT175E |
CD54HCT175F/3 | HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16 | Intersil Corporation | 5962-8970101EA vs CD54HCT175F/3 |
CD54HCT175F | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP16 | Harris Semiconductor | 5962-8970101EA vs CD54HCT175F |
CD54HCT175F/3 | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP16 | Harris Semiconductor | 5962-8970101EA vs CD54HCT175F/3 |
5962-8970101EX | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | 5962-8970101EA vs 5962-8970101EX |
CD54HCT175F/3A | IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, FF/Latch | Intersil Corporation | 5962-8970101EA vs CD54HCT175F/3A |