Part Details for 5962-8970001EA by Texas Instruments
Results Overview of 5962-8970001EA by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-8970001EA Information
5962-8970001EA by Texas Instruments is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BEA) | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BFA) | |
5962-8950303GC | Rochester Electronics LLC | ICM7555M - Dual Marked (ICM7555MTV/883) |
Price & Stock for 5962-8970001EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-8970001EA-ND
|
DigiKey | CD54HCT123 HIGH SPEED CMOS LOGIC Min Qty: 18 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
109 In Stock |
|
$17.5800 | Buy Now |
DISTI #
86274735
|
Verical | Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0501 | Americas - 93 |
|
$17.9625 / $21.1250 | Buy Now |
|
Rochester Electronics | CD54HCT123 High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Resets RoHS: Not Compliant Status: Active Min Qty: 1 | 109 |
|
$14.3700 / $16.9000 | Buy Now |
Part Details for 5962-8970001EA
5962-8970001EA CAD Models
5962-8970001EA Part Data Attributes
|
5962-8970001EA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-8970001EA
Texas Instruments
High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Resets 16-CDIP -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE | |
Family | HCT | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.004 A | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Propagation Delay (tpd) | 102 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8970001EA
This table gives cross-reference parts and alternative options found for 5962-8970001EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8970001EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD54HCT123F/3A | Intersil Corporation | Check for Price | IC HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, Prescaler/Multivibrator | 5962-8970001EA vs CD54HCT123F/3A |
74HCT123N,652 | NXP Semiconductors | Check for Price | 74HCT123N | 5962-8970001EA vs 74HCT123N,652 |
CD74HCT123EX | Harris Semiconductor | Check for Price | Monostable Multivibrator, HCT Series, 2-Func, CMOS, PDIP16 | 5962-8970001EA vs CD74HCT123EX |
933669910652 | NXP Semiconductors | Check for Price | HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 0.300 INCH, PLASTIC, MO-001, SC-503-16, SOT-38-1, DIP-16 | 5962-8970001EA vs 933669910652 |
5962-8970001EA | Intersil Corporation | Check for Price | HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | 5962-8970001EA vs 5962-8970001EA |
CD54HCT123F | Harris Semiconductor | Check for Price | Monostable Multivibrator, HCT Series, 2-Func, CMOS, CDIP16 | 5962-8970001EA vs CD54HCT123F |
CD54HCT123F3A | Harris Semiconductor | Check for Price | Monostable Multivibrator, HCT Series, 2-Func, CMOS, CDIP16 | 5962-8970001EA vs CD54HCT123F3A |
CD54HCT123F/3 | Intersil Corporation | Check for Price | HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | 5962-8970001EA vs CD54HCT123F/3 |
GD54HCT123J | Goldstar Electron Co Ltd | Check for Price | Monostable Multivibrator, CDIP16, | 5962-8970001EA vs GD54HCT123J |