Part Details for 5962-8969204YA by Integrated Device Technology Inc
Overview of 5962-8969204YA by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-8969204YA
5962-8969204YA CAD Models
5962-8969204YA Part Data Attributes:
|
5962-8969204YA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8969204YA
Integrated Device Technology Inc
Standard SRAM, 16KX4, 20ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-GDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.051 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8969204YA
This table gives cross-reference parts and alternative options found for 5962-8969204YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8969204YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8969204YA | Standard SRAM, 16KX4, 20ns, CMOS, CDIP22, | Temic Semiconductors | 5962-8969204YA vs 5962-8969204YA |
5962-8969204YX | Standard SRAM, 16KX4, 20ns, CMOS, CDIP22, | Temic Semiconductors | 5962-8969204YA vs 5962-8969204YX |
MT5C6404C-20/IT | Standard SRAM | Micross Components | 5962-8969204YA vs MT5C6404C-20/IT |
P4C188L-20CMB | Standard SRAM, 16KX4, 20ns, CMOS, CDIP22, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-22 | Pyramid Semiconductor Corporation | 5962-8969204YA vs P4C188L-20CMB |
CY7C164-20PC | Standard SRAM, 16KX4, 20ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Cypress Semiconductor | 5962-8969204YA vs CY7C164-20PC |
L7C164CMB20 | Standard SRAM, 16KX4, 20ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | LOGIC Devices Inc | 5962-8969204YA vs L7C164CMB20 |
HM3-65788F-9 | Standard SRAM, 16KX4, 20ns, CMOS, PDIP22 | Matra MHS | 5962-8969204YA vs HM3-65788F-9 |
HM1-65788FDB | Standard SRAM, 16KX4, 20ns, CMOS, CDIP22 | Matra MHS | 5962-8969204YA vs HM1-65788FDB |
P4C188L-20DMB | Standard SRAM, 16KX4, 20ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Pyramid Semiconductor Corporation | 5962-8969204YA vs P4C188L-20DMB |
HM1-65788F-2 | Standard SRAM, 16KX4, 20ns, CMOS, CDIP22 | Matra MHS | 5962-8969204YA vs HM1-65788F-2 |