Part Details for 5962-8961414MYX by Teledyne e2v
Overview of 5962-8961414MYX by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8961414MYX
5962-8961414MYX CAD Models
5962-8961414MYX Part Data Attributes
|
5962-8961414MYX
Teledyne e2v
Buy Now
|
Compare Parts:
5962-8961414MYX
Teledyne e2v
UVPROM, 128KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Part Package Code | QFJ | |
Package Description | QCCN, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-CQCC-N32 | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.000001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 5962-8961414MYX
This table gives cross-reference parts and alternative options found for 5962-8961414MYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8961414MYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT27C010L-55LI | UVPROM, 128KX8, 55ns, CMOS, LCC-32 | Force Technologies Ltd | 5962-8961414MYX vs FT27C010L-55LI |
5962-8961414QYA | UVPROM, 128KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | 5962-8961414MYX vs 5962-8961414QYA |
AM27H010-55LEB | UVPROM, 128KX8, 55ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | 5962-8961414MYX vs AM27H010-55LEB |
5962-8961409MYX | UVPROM, 128KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | 5962-8961414MYX vs 5962-8961409MYX |
AM27H010-55LI | UVPROM, 128KX8, 55ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | 5962-8961414MYX vs AM27H010-55LI |
AM27H010-55LIB | UVPROM, 128KX8, 55ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | 5962-8961414MYX vs AM27H010-55LIB |
AM27H010-55/BUA | UVPROM, 128KX8, 55ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | 5962-8961414MYX vs AM27H010-55/BUA |
5962-8961409MYX | UVPROM, 128KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | AMD | 5962-8961414MYX vs 5962-8961409MYX |
EDI68128C55LI | UVPROM, 128KX8, 55ns, CMOS, CQCC32, | Electronic Designs Inc | 5962-8961414MYX vs EDI68128C55LI |
WS57C010F-55C | UVPROM, 128KX8, 55ns, CMOS, CQCC32, | Waferscale Integration Inc | 5962-8961414MYX vs WS57C010F-55C |