Part Details for 5962-8961405MXX by Teledyne e2v
Overview of 5962-8961405MXX by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8961405MXX
5962-8961405MXX CAD Models
5962-8961405MXX Part Data Attributes
|
5962-8961405MXX
Teledyne e2v
Buy Now
|
Compare Parts:
5962-8961405MXX
Teledyne e2v
UVPROM, 128KX8, 150ns, CMOS, CDIP32, CERAMIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-GDIP-T32 | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.0001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8961405MXX
This table gives cross-reference parts and alternative options found for 5962-8961405MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8961405MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8961419QXX | UVPROM, 128KX8, 150ns, CMOS, CDIP32, CERAMIC, DIP-32 | Micross Components | 5962-8961405MXX vs 5962-8961419QXX |
FT27C010-15DMB | UVPROM, 128KX8, 150ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIL-32 | Force Technologies Ltd | 5962-8961405MXX vs FT27C010-15DMB |
27C1001MQB/C15 | UVPROM, 128KX8, 150ns, CMOS, CDIP32, CERAMIC, DIP-32 | Teledyne e2v | 5962-8961405MXX vs 27C1001MQB/C15 |
WS27C010L-15D | UVPROM, 128KX8, 150ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Teledyne e2v | 5962-8961405MXX vs WS27C010L-15D |
WS27C010L-15DMB | UVPROM, 128KX8, 150ns, CMOS, CDIP32, CERDIP-32 | Waferscale Integration Inc | 5962-8961405MXX vs WS27C010L-15DMB |
LH571001J-15 | UVPROM, 128KX8, 150ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-32 | Sharp Corp | 5962-8961405MXX vs LH571001J-15 |
FT27C010-15DM | UVPROM, 128KX8, 150ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIL-32 | Force Technologies Ltd | 5962-8961405MXX vs FT27C010-15DM |
5962-8961405MXA | 128KX8 UVPROM, 150ns, CDIP32, WINDOWED, CERAMIC, DIP-32 | STMicroelectronics | 5962-8961405MXX vs 5962-8961405MXA |
FT27C010L-15DMB | UVPROM, 128KX8, 150ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIL-32 | Force Technologies Ltd | 5962-8961405MXX vs FT27C010L-15DMB |
FT27C010L-15JA | UVPROM, 128KX8, 150ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIL-32 | Force Technologies Ltd | 5962-8961405MXX vs FT27C010L-15JA |