Part Details for 5962-8961402MXA by QP Semiconductor
Overview of 5962-8961402MXA by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 5962-8961402MXA
5962-8961402MXA CAD Models
5962-8961402MXA Part Data Attributes
|
5962-8961402MXA
QP Semiconductor
Buy Now
|
Compare Parts:
5962-8961402MXA
QP Semiconductor
UVPROM, 128KX8, 250ns, CMOS, CDIP32, CERAMIC, DIP-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-GDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8961402MXA
This table gives cross-reference parts and alternative options found for 5962-8961402MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8961402MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8961402MXA | UVPROM, 128KX8, 250ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | AMD | 5962-8961402MXA vs 5962-8961402MXA |
27C1001MQ25 | UVPROM, 128KX8, 250ns, CMOS, CDIP32, CERAMIC, DIP-32 | Thales Group | 5962-8961402MXA vs 27C1001MQ25 |
5962-8961402MXX | UVPROM, 128KX8, 250ns, CMOS, CDIP32, CERAMIC, DIP-32 | e2v technologies | 5962-8961402MXA vs 5962-8961402MXX |
5962-8961402MXX | UVPROM, 128KX8, 250ns, CMOS, CDIP32, CERAMIC, DIP-32 | QP Semiconductor | 5962-8961402MXA vs 5962-8961402MXX |