5962-8960101SA
Description: Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20,

Overview of 5962-8960101SA by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

Price & Stock for 5962-8960101SA by Teledyne e2v

Part # Manufacturer Description Stock Price Buy
Teledyne e2v FLIP-FLOP, D-TYPE, 8-BIT, WITH 3-STATE OUTPUTS Lead time: 14 Weeks, 0 Days 0
RFQ

CAD Models for 5962-8960101SA by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8960101SA by Teledyne e2v

5962-8960101SA
Teledyne e2v
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
Package Description
DFP, FL20,.3
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 374
Family
ACT
JESD-30 Code
R-GDFP-F20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
70000000 Hz
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
12.5 ns
Qualification Status
Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.286 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
6.731 mm
Want to compare parts?
  1. 5962-8960101SA
    Teledyne e2v
    Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20,
    VS

Alternate Parts for 5962-8960101SA

This table gives cross-reference parts and alternative options found for 5962-8960101SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8960101SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8960101QXX ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 STMicroelectronics 5962-8960101SA vs 5962-8960101QXX
54ACT574FMQB Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 5962-8960101SA vs 54ACT574FMQB
5962-8960101SA ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments 5962-8960101SA vs 5962-8960101SA
5962-8960101SA IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20, Bus Driver/Transceiver National Semiconductor Corporation 5962-8960101SA vs 5962-8960101SA
5962F8960102QXC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 STMicroelectronics 5962-8960101SA vs 5962F8960102QXC
5962-8960101VXC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 STMicroelectronics 5962-8960101SA vs 5962-8960101VXC
5962F8960102VXX ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 STMicroelectronics 5962-8960101SA vs 5962F8960102VXX
5962-8960101QXA ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 STMicroelectronics 5962-8960101SA vs 5962-8960101QXA
5962-8960101BSA ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments 5962-8960101SA vs 5962-8960101BSA
5962-8960101MSA Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, Teledyne e2v 5962-8960101SA vs 5962-8960101MSA
Part Number Description Manufacturer Compare
54ACT574FMQB Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 5962-8960101SA vs 54ACT574FMQB
5962R8960101SSA ACT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments 5962-8960101SA vs 5962R8960101SSA
54ACTQ574FM-MLS Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 National Semiconductor Corporation 5962-8960101SA vs 54ACTQ574FM-MLS
5962-8960101SA ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments 5962-8960101SA vs 5962-8960101SA
5962-8960101BSX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 Teledyne e2v 5962-8960101SA vs 5962-8960101BSX
54ACT574FM Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 5962-8960101SA vs 54ACT574FM
5962-8960101QXA ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 STMicroelectronics 5962-8960101SA vs 5962-8960101QXA
5962-8960101BSA ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments 5962-8960101SA vs 5962-8960101BSA
5962-8960101QXX ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 STMicroelectronics 5962-8960101SA vs 5962-8960101QXX
5962-8960101SA IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20, Bus Driver/Transceiver National Semiconductor Corporation 5962-8960101SA vs 5962-8960101SA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8960101SA by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8960101SA by Teledyne e2v

  • Please alert me when 5962-8960101SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8960101SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8960101SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8960101SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8960101SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8960101SA by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: