Part Details for 5962-8959841MYA by Minco Technology Labs LLC
Overview of 5962-8959841MYA by Minco Technology Labs LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8959841MYA
5962-8959841MYA CAD Models
5962-8959841MYA Part Data Attributes:
|
5962-8959841MYA
Minco Technology Labs LLC
Buy Now
|
Compare Parts:
5962-8959841MYA
Minco Technology Labs LLC
Standard SRAM, 128KX8, 15ns, CMOS, SOJ-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSS MINCO LLC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ32,.44 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDSO-J32 | |
JESD-609 Code | e0 | |
Length | 21.01 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.19 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.795 mm |
Alternate Parts for 5962-8959841MYA
This table gives cross-reference parts and alternative options found for 5962-8959841MYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8959841MYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V124SA15YG8 | SOJ-32, Reel | Integrated Device Technology Inc | 5962-8959841MYA vs 71V124SA15YG8 |
IDT71V124SA15YGI8 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | Integrated Device Technology Inc | 5962-8959841MYA vs IDT71V124SA15YGI8 |
5962-8959844MYA | Standard SRAM, 128KX8, 15ns, CMOS, SOJ-32 | Minco Technology Labs LLC | 5962-8959841MYA vs 5962-8959844MYA |
71V124SA15YG | SOJ-32, Tube | Integrated Device Technology Inc | 5962-8959841MYA vs 71V124SA15YG |
71V124SA15YGI8 | SOJ-32, Reel | Integrated Device Technology Inc | 5962-8959841MYA vs 71V124SA15YGI8 |
71V124SA15YGI | SOJ-32, Tube | Integrated Device Technology Inc | 5962-8959841MYA vs 71V124SA15YGI |
IDT71V124SA15YG8 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | Integrated Device Technology Inc | 5962-8959841MYA vs IDT71V124SA15YG8 |