Part Details for 5962-8959838MYX by White Microelectronics
Overview of 5962-8959838MYX by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8959838MYX
5962-8959838MYX CAD Models
5962-8959838MYX Part Data Attributes
|
5962-8959838MYX
White Microelectronics
Buy Now
|
Compare Parts:
5962-8959838MYX
White Microelectronics
Standard SRAM, 128KX8, 20ns, CMOS, CDSO32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-CDSO-J32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for 5962-8959838MYX
This table gives cross-reference parts and alternative options found for 5962-8959838MYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8959838MYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FTS88130-20CJM | Force Technologies Ltd | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, CERAMIC PACKAGE-32 | 5962-8959838MYX vs FTS88130-20CJM |
FTS88130-20CJMB | Force Technologies Ltd | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, CERAMIC PACKAGE-32 | 5962-8959838MYX vs FTS88130-20CJMB |
5962-8959838MYC | LOGIC Devices Inc | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, SOJ-32 | 5962-8959838MYX vs 5962-8959838MYC |
5962-8959838MYA | White Microelectronics | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, | 5962-8959838MYX vs 5962-8959838MYA |
P4C1024-20CJC | Pyramid Semiconductor Corporation | Check for Price | SRAM | 5962-8959838MYX vs P4C1024-20CJC |
5962-8959838MYX | LOGIC Devices Inc | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, | 5962-8959838MYX vs 5962-8959838MYX |
FT61024-20CJMB | Force Technologies Ltd | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32 | 5962-8959838MYX vs FT61024-20CJMB |
FT61024-20J4C | Force Technologies Ltd | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | 5962-8959838MYX vs FT61024-20J4C |
MT5C1008SOJ-20LE/883C | Micross Components | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32 | 5962-8959838MYX vs MT5C1008SOJ-20LE/883C |
P4C1024-20CJM | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32 | 5962-8959838MYX vs P4C1024-20CJM |