Part Details for 5962-8959837MZA by Texas Instruments
Overview of 5962-8959837MZA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8959837MZA
5962-8959837MZA CAD Models
5962-8959837MZA Part Data Attributes
|
5962-8959837MZA
Texas Instruments
Buy Now
|
Compare Parts:
5962-8959837MZA
Texas Instruments
128KX8 STANDARD SRAM, 25ns, CDIP32
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Category CO2 Kg | 12 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Access Time-Max | 25 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS, 2V DATA RETENTION, BATTERY BACKUP, LOW POWER STANDBY | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.8928 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 5962-8959837MZA
This table gives cross-reference parts and alternative options found for 5962-8959837MZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8959837MZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8959820MZX | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, | Teledyne e2v | 5962-8959837MZA vs 5962-8959820MZX |
MT5C1008C-25P/883C | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 | Micross Components | 5962-8959837MZA vs MT5C1008C-25P/883C |
EDI88130CS25TB | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, DIP-32 | Mercury Systems Inc | 5962-8959837MZA vs EDI88130CS25TB |
MT5C1008C-25/883C | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 | Micross Components | 5962-8959837MZA vs MT5C1008C-25/883C |
EDI88130CS25CC | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, DIP-32 | Mercury Systems Inc | 5962-8959837MZA vs EDI88130CS25CC |
5962-8959820MZX | Standard SRAM, 128KX8, 25ns, CMOS, DIP-32 | Atmel Corporation | 5962-8959837MZA vs 5962-8959820MZX |
P4C1024-25C6C | SRAM | Pyramid Semiconductor Corporation | 5962-8959837MZA vs P4C1024-25C6C |
EDI88130LPS25CB | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, | Electronic Designs Inc | 5962-8959837MZA vs EDI88130LPS25CB |
EDI88130CS25TM | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | White Microelectronics | 5962-8959837MZA vs EDI88130CS25TM |
5962-8959820MZA | 128KX8 STANDARD SRAM, 25ns, CDIP32 | Texas Instruments | 5962-8959837MZA vs 5962-8959820MZA |