Part Details for 5962-8959836MZA by Temic Semiconductors
Overview of 5962-8959836MZA by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8959836MZA
5962-8959836MZA CAD Models
5962-8959836MZA Part Data Attributes
|
5962-8959836MZA
Temic Semiconductors
Buy Now
|
Compare Parts:
5962-8959836MZA
Temic Semiconductors
Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | 0.400 INCH, CERAMIC, DIP-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 35 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS, 2V DATA RETENTION, BATTERY BACKUP, LOW POWER STANDBY | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.8928 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.135 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 5962-8959836MZA
This table gives cross-reference parts and alternative options found for 5962-8959836MZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8959836MZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8959819VZC | Atmel Corporation | Check for Price | Standard SRAM, 128KX8, 35ns, CMOS, DIP-32 | 5962-8959836MZA vs 5962-8959819VZC |
EDI88130CS35TM | Mercury Systems Inc | Check for Price | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, DIP-32 | 5962-8959836MZA vs EDI88130CS35TM |
5962-8959836MZA | Mercury Systems Inc | Check for Price | Standard SRAM, 128KX8, 35ns, CMOS, DIP-32 | 5962-8959836MZA vs 5962-8959836MZA |
EDI88130CS35TC | Mercury Systems Inc | Check for Price | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, DIP-32 | 5962-8959836MZA vs EDI88130CS35TC |
5962-8959836VZX | Atmel Corporation | Check for Price | Standard SRAM, 128KX8, 35ns, CMOS, DIP-32 | 5962-8959836MZA vs 5962-8959836VZX |
5962-8959836VZC | Temic Semiconductors | Check for Price | Standard SRAM, 128KX8, 35ns, CMOS, DIP-32 | 5962-8959836MZA vs 5962-8959836VZC |
5962-8959836MZX | Teledyne e2v | Check for Price | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, | 5962-8959836MZA vs 5962-8959836MZX |
5962-8959819VZA | Temic Semiconductors | Check for Price | Standard SRAM, 128KX8, 35ns, CMOS, DIP-32 | 5962-8959836MZA vs 5962-8959819VZA |
5962-8959836MZA | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, | 5962-8959836MZA vs 5962-8959836MZA |
5962-8959836MZC | LOGIC Devices Inc | Check for Price | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, | 5962-8959836MZA vs 5962-8959836MZC |