Part Details for 5962-8959829MZA by Pyramid Semiconductor Corporation
Overview of 5962-8959829MZA by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8959829MZA
5962-8959829MZA CAD Models
5962-8959829MZA Part Data Attributes
|
5962-8959829MZA
Pyramid Semiconductor Corporation
Buy Now
|
Compare Parts:
5962-8959829MZA
Pyramid Semiconductor Corporation
Standard SRAM, 128KX8, 25ns, CMOS, DIP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Package Description | DIP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-XDIP-T32 | |
Length | 40.64 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.89 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10 mm |
Alternate Parts for 5962-8959829MZA
This table gives cross-reference parts and alternative options found for 5962-8959829MZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8959829MZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C1009C-25883C | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 | Micross Components | 5962-8959829MZA vs MT5C1009C-25883C |
EDI88128CS25TC | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, DIP-32 | Mercury Systems Inc | 5962-8959829MZA vs EDI88128CS25TC |
L7C108PC25 | Standard SRAM, 128KX8, 25ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32 | LOGIC Devices Inc | 5962-8959829MZA vs L7C108PC25 |
5962-8959829MZX | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Electronic Designs Inc | 5962-8959829MZA vs 5962-8959829MZX |
MT5C1009C-25/883C | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, | Micron Technology Inc | 5962-8959829MZA vs MT5C1009C-25/883C |
5962-8959829MZA | Standard SRAM, 128KX8, 25ns, CMOS, DIP-32 | Mercury Systems Inc | 5962-8959829MZA vs 5962-8959829MZA |
MSM8128KXMC-025 | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32 | Mosaic Semiconductor Inc | 5962-8959829MZA vs MSM8128KXMC-025 |
EDI88128CS25TB | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, DIP-32 | Mercury Systems Inc | 5962-8959829MZA vs EDI88128CS25TB |
MSM8128KXM-025 | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32 | Mosaic Semiconductor Inc | 5962-8959829MZA vs MSM8128KXM-025 |
EDI88128CS25TM | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, DIP-32 | Mercury Systems Inc | 5962-8959829MZA vs EDI88128CS25TM |