Part Details for 5962-8959821MYX by Mercury Systems Inc
Overview of 5962-8959821MYX by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for 5962-8959821MYX
5962-8959821MYX CAD Models
5962-8959821MYX Part Data Attributes:
|
5962-8959821MYX
Mercury Systems Inc
Buy Now
|
Compare Parts:
5962-8959821MYX
Mercury Systems Inc
Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | SOJ, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-CDSO-J32 | |
Length | 21.082 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.05 mm |
Alternate Parts for 5962-8959821MYX
This table gives cross-reference parts and alternative options found for 5962-8959821MYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8959821MYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8959821MYX | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | 5962-8959821MYX vs 5962-8959821MYX |
EDI88130LPS20NI | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, | Electronic Designs Inc | 5962-8959821MYX vs EDI88130LPS20NI |
EDI88130LPS20NC | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, | Electronic Designs Inc | 5962-8959821MYX vs EDI88130LPS20NC |
FT61024L-20CJM | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Force Technologies Ltd | 5962-8959821MYX vs FT61024L-20CJM |
P4C1024L-20CJM | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Pyramid Semiconductor Corporation | 5962-8959821MYX vs P4C1024L-20CJM |
5962-8959821MYA | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | 5962-8959821MYX vs 5962-8959821MYA |
5962-8959821MYA | Standard SRAM, 128KX8, 20ns, CMOS, SOJ-32 | Mercury Systems Inc | 5962-8959821MYX vs 5962-8959821MYA |
P4C1024L-20J4I | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Pyramid Semiconductor Corporation | 5962-8959821MYX vs P4C1024L-20J4I |
P4C1024L-20CJMB | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Pyramid Semiconductor Corporation | 5962-8959821MYX vs P4C1024L-20CJMB |
5962-8959821MYA | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, | White Microelectronics | 5962-8959821MYX vs 5962-8959821MYA |