Part Details for 5962-8959821MMX by Electronic Designs Inc
Overview of 5962-8959821MMX by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for 5962-8959821MMX
5962-8959821MMX CAD Models
5962-8959821MMX Part Data Attributes:
|
5962-8959821MMX
Electronic Designs Inc
Buy Now
|
Compare Parts:
5962-8959821MMX
Electronic Designs Inc
Standard SRAM, 128KX8, 20ns, CMOS, CQCC32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-CQCC-N32 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-8959821MMX
This table gives cross-reference parts and alternative options found for 5962-8959821MMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8959821MMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT61024L-20LM | Standard SRAM, 128KX8, 20ns, CMOS, 0.450 X 0.550 INCH, LCC-32 | Force Technologies Ltd | 5962-8959821MMX vs FT61024L-20LM |
FT61024L-20LMB | Standard SRAM, 128KX8, 20ns, CMOS, 0.450 X 0.550 INCH, LCC-32 | Force Technologies Ltd | 5962-8959821MMX vs FT61024L-20LMB |
5962-8959821MMA | Standard SRAM, 128KX8, 20ns, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | 5962-8959821MMX vs 5962-8959821MMA |
5962-8959821MMX | Standard SRAM, 128KX8, 20ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | 5962-8959821MMX vs 5962-8959821MMX |
5962-8959821MMC | Standard SRAM, 128KX8, 20ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Micross Components | 5962-8959821MMX vs 5962-8959821MMC |
5962-8959821MMX | Standard SRAM, 128KX8, 20ns, CMOS, CQCC32, | White Microelectronics | 5962-8959821MMX vs 5962-8959821MMX |
5962-8959821MMA | Standard SRAM, 128KX8, 20ns, CMOS, CQCC32, | White Microelectronics | 5962-8959821MMX vs 5962-8959821MMA |
5962-8959821MMA | Standard SRAM, 128KX8, 20ns, CMOS, CQCC32, CERAMIC, LCC-32 | Mercury Systems Inc | 5962-8959821MMX vs 5962-8959821MMA |
P4C1024L-20LM | Standard SRAM, 128KX8, 20ns, CMOS, 0.450 X 0.550 INCH, LCC-32 | Pyramid Semiconductor Corporation | 5962-8959821MMX vs P4C1024L-20LM |
P4C1024L-20LMB | Standard SRAM, 128KX8, 20ns, CMOS, 0.450 X 0.550 INCH, LCC-32 | Pyramid Semiconductor Corporation | 5962-8959821MMX vs P4C1024L-20LMB |