Part Details for 5962-8959819MTA by Mercury Systems Inc
Overview of 5962-8959819MTA by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8959819MTA
5962-8959819MTA CAD Models
5962-8959819MTA Part Data Attributes
|
5962-8959819MTA
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8959819MTA
Mercury Systems Inc
Standard SRAM, 128KX8, 35ns, CMOS, FP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-XDFP-F32 | |
Length | 20.828 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.18 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.415 mm |
Alternate Parts for 5962-8959819MTA
This table gives cross-reference parts and alternative options found for 5962-8959819MTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8959819MTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8959819MTX | Standard SRAM, 128KX8, 35ns, CMOS, CDFP32, | Teledyne e2v | 5962-8959819MTA vs 5962-8959819MTX |
5962-8959836MTX | Standard SRAM, 128KX8, 35ns, CMOS, CDFP32, | White Microelectronics | 5962-8959819MTA vs 5962-8959836MTX |
5962-8959836MTC | Standard SRAM, 128KX8, 35ns, CMOS, CDFP32, CERAMIC, FP-32 | Atmel Corporation | 5962-8959819MTA vs 5962-8959836MTC |
5962-8959836MTX | Standard SRAM, 128KX8, 35ns, CMOS, CDFP32, CERAMIC, DFP-32 | Micross Components | 5962-8959819MTA vs 5962-8959836MTX |
EDI88130LPS35FI | Standard SRAM, 128KX8, 35ns, CMOS, CDFP32, CERAMIC, DFP-32 | Mercury Systems Inc | 5962-8959819MTA vs EDI88130LPS35FI |
5962-8959819MTA | Standard SRAM, 128KX8, 35ns, CMOS, CDFP32, | LOGIC Devices Inc | 5962-8959819MTA vs 5962-8959819MTA |
5962-8959836MTA | 128KX8 STANDARD SRAM, 35ns, CDFP32 | Texas Instruments | 5962-8959819MTA vs 5962-8959836MTA |
5962-8959836MTA | Standard SRAM, 128KX8, 35ns, CMOS, CDFP32, | White Microelectronics | 5962-8959819MTA vs 5962-8959836MTA |
P4C1024L-35FSMB | Standard SRAM, 128KX8, 35ns, CMOS, FLATPACK-32 | Pyramid Semiconductor Corporation | 5962-8959819MTA vs P4C1024L-35FSMB |
5962-8959819VTC | Standard SRAM, 128KX8, 35ns, CMOS, FP-32 | Temic Semiconductors | 5962-8959819MTA vs 5962-8959819VTC |