Memory
5962-8959818MZA
Description: Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32

Overview of 5962-8959818MZA by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8959818MZA by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8959818MZA by Cypress Semiconductor

5962-8959818MZA
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.400 INCH, CERAMIC, DIP-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
Additional Feature
TTL COMPATIBLE INPUTS/OUTPUTS, 2V DATA RETENTION, BATTERY BACKUP, LOW POWER STANDBY
I/O Type
COMMON
JESD-30 Code
R-CDIP-T32
JESD-609 Code
e0
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP32,.4
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.8928 mm
Standby Current-Max
0.001 A
Standby Voltage-Min
2 V
Supply Current-Max
0.115 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. 5962-8959818MZA
    Cypress Semiconductor
    Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32
    VS

Alternate Parts for 5962-8959818MZA

This table gives cross-reference parts and alternative options found for 5962-8959818MZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8959818MZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8959818MZX 128KX8 STANDARD SRAM, 45ns, CDIP32 Texas Instruments 5962-8959818MZA vs 5962-8959818MZX
5962-8959818MZC Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, Paradigm Technology Inc 5962-8959818MZA vs 5962-8959818MZC
MT5C1008C-45 Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 Micron Technology Inc 5962-8959818MZA vs MT5C1008C-45
EDI88130CS45TC Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, Electronic Designs Inc 5962-8959818MZA vs EDI88130CS45TC
MT5C1008C-45LAT Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 Micron Technology Inc 5962-8959818MZA vs MT5C1008C-45LAT
EDI88130CS45TI Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, Electronic Designs Inc 5962-8959818MZA vs EDI88130CS45TI
5962-8959818MZA Standard SRAM, 128KX8, 45ns, CMOS, DIP-32 Mercury Systems Inc 5962-8959818MZA vs 5962-8959818MZA
MT5C1008CW-45LXT Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 Micron Technology Inc 5962-8959818MZA vs MT5C1008CW-45LXT
5962-8959818MZA 128KX8 STANDARD SRAM, 45ns, CDIP32 Texas Instruments 5962-8959818MZA vs 5962-8959818MZA
5962-8959835MZA Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, Teledyne e2v 5962-8959818MZA vs 5962-8959835MZA
Part Number Description Manufacturer Compare
5962-8959835MZX Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 Temic Semiconductors 5962-8959818MZA vs 5962-8959835MZX
EDI88130CS45TM Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, DIP-32 Mercury Systems Inc 5962-8959818MZA vs EDI88130CS45TM
CMC9-65608V-45SHXXX Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, DIP-32 Atmel Corporation 5962-8959818MZA vs CMC9-65608V-45SHXXX
MT5C1008C-45L/883C Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 Micross Components 5962-8959818MZA vs MT5C1008C-45L/883C
5962-8959835MZA Standard SRAM, 128KX8, 45ns, CMOS, DIP-32 Defense Logistics Agency 5962-8959818MZA vs 5962-8959835MZA
EDI88130CS45TC Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, Electronic Designs Inc 5962-8959818MZA vs EDI88130CS45TC
FT61024-45C4MB Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 Force Technologies Ltd 5962-8959818MZA vs FT61024-45C4MB
SMC9-65608V-45SC Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, DIP-32 Atmel Corporation 5962-8959818MZA vs SMC9-65608V-45SC
EDI88130CS45TI Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, DIP-32 Mercury Systems Inc 5962-8959818MZA vs EDI88130CS45TI
MT5C1008C-45L/IT Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 Micross Components 5962-8959818MZA vs MT5C1008C-45L/IT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8959818MZA by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8959818MZA by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of 5962-8959818MZA would you like to use for your alert(s)?
  • Please alert me when 5962-8959818MZA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8959818MZA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8959818MZA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8959818MZA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8959818MZA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8959818MZA by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: