Part Details for 5962-8957104K2A by Broadcom Limited
Overview of 5962-8957104K2A by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8957104K2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-8957104K2A-ND
|
DigiKey | OPTOISO 1.5KV PUSH PULL 20LCCC Min Qty: 6 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$618.8420 / $628.9450 | Buy Now |
DISTI #
5962-8957104K2A
|
Avnet Americas | Optocoupler Logic-Out Three State DC-IN 2-CH 20-Pin LCCC - Rail/Tube (Alt: 5962-8957104K2A) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Tube | 0 |
|
$493.7625 / $525.8250 | Buy Now |
DISTI #
630-5962-8957104K2A
|
Mouser Electronics | High Speed Optocouplers 40M bit/s 1500Vdc Hermetically sealed RoHS: Compliant | 0 |
|
$618.7900 / $628.9100 | Order Now |
DISTI #
5962-8957104K2A
|
EBV Elektronik | (Alt: 5962-8957104K2A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 62 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 5962-8957104K2A
5962-8957104K2A CAD Models
5962-8957104K2A Part Data Attributes
|
5962-8957104K2A
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
5962-8957104K2A
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 40MBps, LCCC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LCCC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 40 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.4 W | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5.25 V | |
Surface Mount | YES |
Alternate Parts for 5962-8957104K2A
This table gives cross-reference parts and alternative options found for 5962-8957104K2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8957104K2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-643K | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 40MBps, CERAMIC, LCCC-20 | 5962-8957104K2A vs HCPL-643K |
5962-8957104K2A | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 40Mbps, CERAMIC, LCCC-20 | 5962-8957104K2A vs 5962-8957104K2A |
5962-8957104K2X | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 40Mbps, CERAMIC, LCCC-20 | 5962-8957104K2A vs 5962-8957104K2X |
5962-8957104K2A | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 40MBps, HERMETIC SEALED, CERAMIC, LCC-20 | 5962-8957104K2A vs 5962-8957104K2A |
HCPL-643K | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 40Mbps, CERAMIC, LCCC-20 | 5962-8957104K2A vs HCPL-643K |