Datasheets
5962-8956809VTC by:

FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28

Part Details for 5962-8956809VTC by Teledyne e2v

Overview of 5962-8956809VTC by Teledyne e2v

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

Part Details for 5962-8956809VTC

5962-8956809VTC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-8956809VTC Part Data Attributes

5962-8956809VTC Teledyne e2v
Buy Now Datasheet
Compare Parts:
5962-8956809VTC Teledyne e2v FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28
Part Life Cycle Code Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD
Part Package Code DIP
Package Description DIP,
Pin Count 28
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 30 ns
Additional Feature RETRANSMIT
Cycle Time 40 ns
JESD-30 Code R-CDIP-T28
JESD-609 Code e4
Length 27.94 mm
Memory Density 36864 bit
Memory Width 9
Number of Functions 1
Number of Terminals 28
Number of Words 4096 words
Number of Words Code 4000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 4KX9
Output Enable NO
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 3.94 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for 5962-8956809VTC

This table gives cross-reference parts and alternative options found for 5962-8956809VTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8956809VTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-8956809VTX FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Teledyne e2v 5962-8956809VTC vs 5962-8956809VTX
5962-8956806QUC FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28 Matra MHS 5962-8956809VTC vs 5962-8956806QUC
5962D8956809VTX FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Teledyne e2v 5962-8956809VTC vs 5962D8956809VTX
5962-8956809QTC FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28 Microchip Technology Inc 5962-8956809VTC vs 5962-8956809QTC
5962-8956806VUX FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28, Temic Semiconductors 5962-8956809VTC vs 5962-8956806VUX
MMCP-67204FV-30 FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Atmel Corporation 5962-8956809VTC vs MMCP-67204FV-30
5962-8956806VUX FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28 Matra MHS 5962-8956809VTC vs 5962-8956806VUX
5962-8956809VTX FIFO, 4KX9, 30ns, Asynchronous, CDIP28 Microchip Technology Inc 5962-8956809VTC vs 5962-8956809VTX
5962-8956806QUX FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28 Matra MHS 5962-8956809VTC vs 5962-8956806QUX
5962-8956806VUX FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Atmel Corporation 5962-8956809VTC vs 5962-8956806VUX
Part Number Description Manufacturer Compare
5962-8956809VTX FIFO, 4KX9, 30ns, Asynchronous, CDIP28 Microchip Technology Inc 5962-8956809VTC vs 5962-8956809VTX
IDT72141L80C FIFO, 4KX9, 80ns, Synchronous, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, DIP-28 Integrated Device Technology Inc 5962-8956809VTC vs IDT72141L80C
L8C204JC20 FIFO, 4KX9, 20ns, Asynchronous, CMOS, PQCC32, 0.490 X 0.590 INCH, PLASTIC, LCC-32 LOGIC Devices Inc 5962-8956809VTC vs L8C204JC20
SM1I-67204EL-25MH FIFO, 4KX9, 25ns, Asynchronous, CMOS, CDIP28 Matra MHS 5962-8956809VTC vs SM1I-67204EL-25MH
LH5499U-20 FIFO, 4KX9, 20ns, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 Sharp Corp 5962-8956809VTC vs LH5499U-20
5962-8956805XA FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Temic Semiconductors 5962-8956809VTC vs 5962-8956805XA
IDT7204S65TCB FIFO, 4KX9, 65ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, SIDE BRAZED, DIP-28 Integrated Device Technology Inc 5962-8956809VTC vs IDT7204S65TCB
CY7C433-20JC FIFO, 4KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor 5962-8956809VTC vs CY7C433-20JC
CY7C433-30DI FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Cypress Semiconductor 5962-8956809VTC vs CY7C433-30DI
SMCP-67204HV-30SB FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Atmel Corporation 5962-8956809VTC vs SMCP-67204HV-30SB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8956809VTC by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8956809VTC by Teledyne e2v

Select Manufacturer
Which Manufacturer of 5962-8956809VTC would you like to use for your alert(s)?
  • Please alert me when 5962-8956809VTC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8956809VTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8956809VTC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8956809VTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8956809VTC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8956809VTC by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: