Part Details for 5962-8956806QNX by Atmel Corporation
Overview of 5962-8956806QNX by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8956806QNX
5962-8956806QNX CAD Models
5962-8956806QNX Part Data Attributes
|
5962-8956806QNX
Atmel Corporation
Buy Now
|
Compare Parts:
5962-8956806QNX
Atmel Corporation
FIFO, 4KX9, 30ns, Asynchronous, CMOS, FP-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 30 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 40 ns | |
JESD-30 Code | R-XDFP-F28 | |
Memory Density | 36864 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX9 | |
Output Enable | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 5962-8956806QNX
This table gives cross-reference parts and alternative options found for 5962-8956806QNX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8956806QNX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9071503MYA | FIFO, 4KX9, 65ns, Synchronous, CMOS, CDFP28, CERAMIC, FP-28 | QP Semiconductor | 5962-8956806QNX vs 5962-9071503MYA |
5962-8956804QNX | FIFO, 4KX9, 50ns, Asynchronous, CMOS, FP-28 | Atmel Corporation | 5962-8956806QNX vs 5962-8956804QNX |
5962-9071503MYX | FIFO, 4KX9, 65ns, Synchronous, CMOS, CDFP28, CERAMIC, FP-28 | QP Semiconductor | 5962-8956806QNX vs 5962-9071503MYX |
5962-9071502MYX | FIFO, 4KX9, 80ns, Synchronous, CMOS, CDFP28, CERAMIC, FP-28 | QP Semiconductor | 5962-8956806QNX vs 5962-9071502MYX |
MMDP-67204HV-15-E | FIFO, 4KX9, 15ns, Asynchronous, CMOS, 0.400 INCH, DFP-28 | Atmel Corporation | 5962-8956806QNX vs MMDP-67204HV-15-E |
5962-8956810VNX | FIFO, 4KX9, 15ns, Asynchronous, CMOS, 0.400 INCH, FP-28 | Atmel Corporation | 5962-8956806QNX vs 5962-8956810VNX |
5962-9071504MYX | FIFO, 4KX9, 50ns, Synchronous, CMOS, CDFP28, CERAMIC, FP-28 | QP Semiconductor | 5962-8956806QNX vs 5962-9071504MYX |
5962-8956804QNC | FIFO, 4KX9, 50ns, Asynchronous, CMOS, FP-28 | Atmel Corporation | 5962-8956806QNX vs 5962-8956804QNC |
5962-8956809QNX | FIFO, 4KX9, 30ns, Asynchronous, CMOS, 0.400 INCH, FP-28 | Atmel Corporation | 5962-8956806QNX vs 5962-8956809QNX |
5962-9071506MYX | FIFO, 4KX9, 30ns, Synchronous, CMOS, CDFP28, CERAMIC, FP-28 | QP Semiconductor | 5962-8956806QNX vs 5962-9071506MYX |