There are no models available for this part yet.
Overview of 5962-8956805ZX by Matra MHS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-8956805ZX by Matra MHS
Part Data Attributes for 5962-8956805ZX by Matra MHS
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MATRA MHS
|
Package Description
|
QCCN,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Access Time-Max
|
40 ns
|
Additional Feature
|
RETRANSMIT
|
Cycle Time
|
50 ns
|
JESD-30 Code
|
R-CQCC-N32
|
Length
|
13.97 mm
|
Memory Density
|
36864 bit
|
Memory IC Type
|
OTHER FIFO
|
Memory Width
|
9
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Words
|
4096 words
|
Number of Words Code
|
4000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
4KX9
|
Output Enable
|
NO
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.048 mm
|
Supply Current-Max
|
0.125 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
11.43 mm
|
Alternate Parts for 5962-8956805ZX
This table gives cross-reference parts and alternative options found for 5962-8956805ZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8956805ZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7204S40LB | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | 5962-8956805ZX vs IDT7204S40LB |
IDT7204S40LB8 | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | 5962-8956805ZX vs IDT7204S40LB8 |
5962-8956805ZC | FIFO, 4KX9, 40ns, Asynchronous, CMOS, | Temic Semiconductors | 5962-8956805ZX vs 5962-8956805ZC |
5962-8956805ZA | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32, CERAMIC, CC-32 | Integrated Device Technology Inc | 5962-8956805ZX vs 5962-8956805ZA |
MM4J-67204L-40 | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32 | Matra MHS | 5962-8956805ZX vs MM4J-67204L-40 |
MM4J-67204V-40/883 | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32 | Matra MHS | 5962-8956805ZX vs MM4J-67204V-40/883 |
CY7C433-40LMB | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | 5962-8956805ZX vs CY7C433-40LMB |
MM4J-67204V-40 | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32 | Matra MHS | 5962-8956805ZX vs MM4J-67204V-40 |
CY7C433-40LMB | FIFO | Teledyne e2v | 5962-8956805ZX vs CY7C433-40LMB |
5962-9071505MZA | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32, | Teledyne e2v | 5962-8956805ZX vs 5962-9071505MZA |