Memory
5962-8956805VNC
Description: FIFO, 4KX9, 40ns, Asynchronous, CMOS, FP-28

Overview of 5962-8956805VNC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Environmental Monitoring Industrial Automation Audio and Video Systems Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8956805VNC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8956805VNC by Atmel Corporation

5962-8956805VNC
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
DFP
Package Description
DFP, FL28,.4
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
40 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
20 MHz
Cycle Time
50 ns
JESD-30 Code
R-XDFP-F28
JESD-609 Code
e4
Memory Density
36864 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
4KX9
Output Enable
NO
Package Body Material
UNSPECIFIED
Package Code
DFP
Package Equivalence Code
FL28,.4
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
3.3 mm
Standby Current-Max
0.004 A
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Gold (Au)
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. 5962-8956805VNC
    Atmel Corporation
    FIFO, 4KX9, 40ns, Asynchronous, CMOS, FP-28
    VS

Alternate Parts for 5962-8956805VNC

This table gives cross-reference parts and alternative options found for 5962-8956805VNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8956805VNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMDP-67204L-40/883 FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDFP28 Matra MHS 5962-8956805VNC vs MMDP-67204L-40/883
SMDP-67204L-40/883 FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDFP28 Matra MHS 5962-8956805VNC vs SMDP-67204L-40/883
SMDP-67204V-40/883 FIFO Atmel Corporation 5962-8956805VNC vs SMDP-67204V-40/883
MMDP-67204V-40 FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDFP28 Matra MHS 5962-8956805VNC vs MMDP-67204V-40
SMDP-67204E-40SC FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28 Atmel Corporation 5962-8956805VNC vs SMDP-67204E-40SC
MMDP-67204L-40 FIFO Atmel Corporation 5962-8956805VNC vs MMDP-67204L-40
5962-8956805VNX FIFO, 4KX9, 40ns, Asynchronous, CMOS, FP-28 Atmel Corporation 5962-8956805VNC vs 5962-8956805VNX
5962-8956805VNC FIFO, 4KX9, 40ns, Asynchronous, CMOS, FP-28 Teledyne e2v 5962-8956805VNC vs 5962-8956805VNC
MMDP-67204V-40/883 FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDFP28 Matra MHS 5962-8956805VNC vs MMDP-67204V-40/883
MMDP-67204L-40 FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDFP28 Matra MHS 5962-8956805VNC vs MMDP-67204L-40
Part Number Description Manufacturer Compare
5962-9071503MYA FIFO, 4KX9, 65ns, Synchronous, CMOS, CDFP28, CERAMIC, FP-28 QP Semiconductor 5962-8956805VNC vs 5962-9071503MYA
5962-8956804QNX FIFO, 4KX9, 50ns, Asynchronous, CMOS, FP-28 Atmel Corporation 5962-8956805VNC vs 5962-8956804QNX
5962-9071503MYX FIFO, 4KX9, 65ns, Synchronous, CMOS, CDFP28, CERAMIC, FP-28 QP Semiconductor 5962-8956805VNC vs 5962-9071503MYX
5962-8956806QNX FIFO, 4KX9, 30ns, Asynchronous, CMOS, FP-28 Atmel Corporation 5962-8956805VNC vs 5962-8956806QNX
5962-9071502MYX FIFO, 4KX9, 80ns, Synchronous, CMOS, CDFP28, CERAMIC, FP-28 QP Semiconductor 5962-8956805VNC vs 5962-9071502MYX
MMDP-67204HV-15-E FIFO, 4KX9, 15ns, Asynchronous, CMOS, 0.400 INCH, DFP-28 Atmel Corporation 5962-8956805VNC vs MMDP-67204HV-15-E
5962-8956810VNX FIFO, 4KX9, 15ns, Asynchronous, CMOS, 0.400 INCH, FP-28 Atmel Corporation 5962-8956805VNC vs 5962-8956810VNX
5962-9071504MYX FIFO, 4KX9, 50ns, Synchronous, CMOS, CDFP28, CERAMIC, FP-28 QP Semiconductor 5962-8956805VNC vs 5962-9071504MYX
5962-8956804QNC FIFO, 4KX9, 50ns, Asynchronous, CMOS, FP-28 Atmel Corporation 5962-8956805VNC vs 5962-8956804QNC
5962-8956809QNX FIFO, 4KX9, 30ns, Asynchronous, CMOS, 0.400 INCH, FP-28 Atmel Corporation 5962-8956805VNC vs 5962-8956809QNX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8956805VNC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8956805VNC by Atmel Corporation

Select Manufacturer
Which Manufacturer of 5962-8956805VNC would you like to use for your alert(s)?
  • Please alert me when 5962-8956805VNC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8956805VNC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8956805VNC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8956805VNC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8956805VNC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8956805VNC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: