Part Details for 5962-89541022A by Precision Monolithics Inc
Overview of 5962-89541022A by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-89541022A
5962-89541022A CAD Models
5962-89541022A Part Data Attributes
|
5962-89541022A
Precision Monolithics Inc
Buy Now
|
Compare Parts:
5962-89541022A
Precision Monolithics Inc
Sample and Hold Circuit, 1 Func, Sample, CQCC20, CERAMIC, QCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | CERAMIC, QCC-20 | |
Reach Compliance Code | unknown | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | 10 V | |
Droop Rate-Max | 2 V/s | |
JESD-30 Code | R-CQCC-N20 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 5962-89541022A
This table gives cross-reference parts and alternative options found for 5962-89541022A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-89541022A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA4-5340/883 | SAMPLE AND HOLD AMPLIFIER, CQCC20, CERAMIC, LCC-20 | Intersil Corporation | 5962-89541022A vs HA4-5340/883 |
5962-9306302M2A | Sample and Hold Circuit, 1 Func, Sample, CQCC20, CERAMIC, LCC-20 | Defense Logistics Agency | 5962-89541022A vs 5962-9306302M2A |
SHM-14LM | Sample and Hold Circuit, 1 Func, Sample, 0.025us Acquisition Time, BIPolar, CQCC20, CERAMIC, LCC-20 | C&D Technologies Inc | 5962-89541022A vs SHM-14LM |
5962-89541022A | IC SAMPLE AND HOLD AMPLIFIER, CQCC20, CERAMIC, QCC-20, Sample and Hold Circuit | Analog Devices Inc | 5962-89541022A vs 5962-89541022A |
AD585SE/883B | Complete Monolithic SHA Circuit | Analog Devices Inc | 5962-89541022A vs AD585SE/883B |
SHM-12L | Sample and Hold Circuit, 1 Func, Sample, 0.015us Acquisition Time, BIPolar, CQCC20, CERAMIC, LCC-20 | DATEL Inc | 5962-89541022A vs SHM-12L |
HA4-5320-8 | Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, BIPolar, CQCC20 | Harris Semiconductor | 5962-89541022A vs HA4-5320-8 |
80016012A | Sample and Hold Circuit, 1 Func, Sample, CQCC20, CERAMIC, LCC-20 | Defense Logistics Agency | 5962-89541022A vs 80016012A |
AD585ACHIPS | Complete Monolithic SHA Circuit | Analog Devices Inc | 5962-89541022A vs AD585ACHIPS |
AD9101SE | IC TRACK AND HOLD AMPLIFIER, CQCC20, CERAMIC, LCC-20, Sample and Hold Circuit | Analog Devices Inc | 5962-89541022A vs AD9101SE |