Part Details for 5962-8953402MYA by Intel Corporation
Overview of 5962-8953402MYA by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8953402MYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-8953402MYA-ND
|
DigiKey | IC MATH COPROCESSOR 68CQFP Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
65 In Stock |
|
$1,230.8900 | Buy Now |
DISTI #
86092195
|
Verical | 5962-8953402MYA Min Qty: 1 Package Multiple: 1 Date Code: 9601 | Americas - 65 |
|
$1,257.5250 / $1,479.4375 | Buy Now |
|
Rochester Electronics | 80387-Math Coprocessor, 32-Bit, CMOS, CQFP68 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 65 |
|
$1,006.0200 / $1,183.5500 | Buy Now |
Part Details for 5962-8953402MYA
5962-8953402MYA CAD Models
5962-8953402MYA Part Data Attributes
|
5962-8953402MYA
Intel Corporation
Buy Now
|
Compare Parts:
5962-8953402MYA
Intel Corporation
Math Coprocessor, 32-Bit, CMOS, CQFP68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CQFP-F68 | |
JESD-609 Code | e0 | |
Length | 24.08 mm | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.08 mm | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for 5962-8953402MYA
This table gives cross-reference parts and alternative options found for 5962-8953402MYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8953402MYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MQ80C187-10 | Intel Corporation | Check for Price | Math Coprocessor, 16-Bit, CMOS, CQFP68, CERAMIC, QFP-68 | 5962-8953402MYA vs MQ80C187-10 |
5962-8946305XA | Teledyne e2v | Check for Price | Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 | 5962-8953402MYA vs 5962-8946305XA |
MC68881RC16 | Motorola Semiconductor Products | Check for Price | Math Coprocessor, 32-Bit, CMOS, CPGA68, PGA-68 | 5962-8953402MYA vs MC68881RC16 |
TS68882DESC05XA | Teledyne e2v | Check for Price | Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 | 5962-8953402MYA vs TS68882DESC05XA |
5962-8953401MYA | Defense Logistics Agency | Check for Price | Math Coprocessor, 32-Bit, CMOS, | 5962-8953402MYA vs 5962-8953401MYA |
NS32381V-20 | National Semiconductor Corporation | Check for Price | IC 32-BIT, FLOATING POINT ACCELERATOR, PQCC68, PLASTIC, LCC-68, Math Processor | 5962-8953402MYA vs NS32381V-20 |
SPAK68882CFN25A | Motorola Semiconductor Products | Check for Price | Math Coprocessor, 32-Bit, HCMOS, PQCC68, PLASTIC, LCC-68 | 5962-8953402MYA vs SPAK68882CFN25A |
5962-8602103XX | Intel Corporation | Check for Price | Math Coprocessor, 32-Bit, HCMOS, 1.080 X 1.080 INCH, 0.345 INCH HEIGHT, PGA-68 | 5962-8953402MYA vs 5962-8602103XX |
NS32381V-15 | Texas Instruments | Check for Price | 32-BIT, FLOATING POINT ACCELERATOR, PQCC68, PLASTIC, LCC-68 | 5962-8953402MYA vs NS32381V-15 |
TS68882MR16 | Thales Group | Check for Price | Math Coprocessor, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | 5962-8953402MYA vs TS68882MR16 |