Part Details for 5962-8953402MXA by Intel Corporation
Overview of 5962-8953402MXA by Intel Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8953402MXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-8953402MXA-ND
|
DigiKey | IC MATH COPROCESSOR 68CPGA Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2495 In Stock |
|
$700.5800 | Buy Now |
DISTI #
5962-8953402MXA
|
Avnet Americas | - Bulk (Alt: 5962-8953402MXA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2495 Partner Stock |
|
RFQ | |
|
Quest Components | 4 |
|
$1,252.3758 / $1,461.1051 | Buy Now | |
|
Quest Components | 2 |
|
$1,113.2229 / $1,217.5875 | Buy Now | |
|
Rochester Electronics | 80387-Math Coprocessor, 32-Bit, CMOS, CPGA68 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2495 |
|
$601.2100 / $707.3100 | Buy Now |
Part Details for 5962-8953402MXA
5962-8953402MXA CAD Models
5962-8953402MXA Part Data Attributes
|
5962-8953402MXA
Intel Corporation
Buy Now
|
Compare Parts:
5962-8953402MXA
Intel Corporation
Math Coprocessor, 32-Bit, CMOS, CPGA68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for 5962-8953402MXA
This table gives cross-reference parts and alternative options found for 5962-8953402MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8953402MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8953402MXX | Math Coprocessor, 32-Bit, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.345 INCH HEIGHT, PGA-68 | Intel Corporation | 5962-8953402MXA vs 5962-8953402MXX |