Part Details for 5962-8952405XX by Pyramid Semiconductor Corporation
Overview of 5962-8952405XX by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8952405XX
5962-8952405XX CAD Models
5962-8952405XX Part Data Attributes
|
5962-8952405XX
Pyramid Semiconductor Corporation
Buy Now
|
Compare Parts:
5962-8952405XX
Pyramid Semiconductor Corporation
Standard SRAM, 64KX4, 25ns, CMOS, CDIP28, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.56 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX4 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8952405XX
This table gives cross-reference parts and alternative options found for 5962-8952405XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8952405XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C2565C-25LAT | Standard SRAM, 64KX4, 25ns, CMOS, CDIP28 | Micron Technology Inc | 5962-8952405XX vs MT5C2565C-25LAT |
5962-8952405XX | Standard SRAM, 64KX4, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 | Cypress Semiconductor | 5962-8952405XX vs 5962-8952405XX |
MT5C2565C-25LXT | Standard SRAM, 64KX4, 25ns, CMOS, CDIP28 | Micron Technology Inc | 5962-8952405XX vs MT5C2565C-25LXT |
5962-8952405XX | Standard SRAM, 64KX4, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | 5962-8952405XX vs 5962-8952405XX |
61298L25TCB | Standard SRAM, 64KX4, 25ns, CMOS, 0.300 INCH, SIDEBRAZED, DIP-28 | Integrated Device Technology Inc | 5962-8952405XX vs 61298L25TCB |
MT5C2565C-25IT | Standard SRAM, 64KX4, 25ns, CMOS, CDIP28 | Micron Technology Inc | 5962-8952405XX vs MT5C2565C-25IT |
61298L25C | Standard SRAM, 64KX4, 25ns, CMOS, CDIP28 | Integrated Device Technology Inc | 5962-8952405XX vs 61298L25C |
IDT61298L25C | Standard SRAM, 64KX4, 25ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, DIP-28 | Integrated Device Technology Inc | 5962-8952405XX vs IDT61298L25C |
L7C195PC25 | Standard SRAM, 64KX4, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | LOGIC Devices Inc | 5962-8952405XX vs L7C195PC25 |
5962-8952405XA | Standard SRAM, 64KX4, 25ns, CMOS, CDIP24 | Cypress Semiconductor | 5962-8952405XX vs 5962-8952405XA |