Part Details for 5962-8952405XA by Micross Components
Overview of 5962-8952405XA by Micross Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-8952405XA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-8952405XA
|
Direct Components, Inc. | 137 |
|
RFQ |
Part Details for 5962-8952405XA
5962-8952405XA CAD Models
5962-8952405XA Part Data Attributes:
|
5962-8952405XA
Micross Components
Buy Now
Datasheet
|
Compare Parts:
5962-8952405XA
Micross Components
Standard SRAM, 64KX4, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.56 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.06 mm | |
Standby Current-Max | 0.001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8952405XA
This table gives cross-reference parts and alternative options found for 5962-8952405XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8952405XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C2565C-25/883C | Standard SRAM, 64KX4, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | 5962-8952405XA vs MT5C2565C-25/883C |
IDT61298L25TC | Standard SRAM, 64KX4, 25ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, DIP-28 | Integrated Device Technology Inc | 5962-8952405XA vs IDT61298L25TC |
L7C195CMB25 | Standard SRAM, 64KX4, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | LOGIC Devices Inc | 5962-8952405XA vs L7C195CMB25 |
5962-8952405XX | Standard SRAM, 64KX4, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 | Cypress Semiconductor | 5962-8952405XA vs 5962-8952405XX |
MT5C2565C-25LIT | Standard SRAM, 64KX4, 25ns, CMOS, CDIP28 | Micron Technology Inc | 5962-8952405XA vs MT5C2565C-25LIT |
CY7C195-25DMB | Standard SRAM, 64KX4, 25ns, CMOS, CDIP28, DIP-28 | Cypress Semiconductor | 5962-8952405XA vs CY7C195-25DMB |
MT5C2565C-25L | Standard SRAM, 64KX4, 25ns, CMOS, CDIP28 | Micron Technology Inc | 5962-8952405XA vs MT5C2565C-25L |
CY7C195-25DC | Standard SRAM, 64KX4, 25ns, CMOS, CDIP28, DIP-28 | Cypress Semiconductor | 5962-8952405XA vs CY7C195-25DC |
MT5C2565C-25L/883C | Standard SRAM, 64KX4, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | 5962-8952405XA vs MT5C2565C-25L/883C |
MT5C2565C-25LXT | Standard SRAM, 64KX4, 25ns, CMOS, CDIP28 | Micron Technology Inc | 5962-8952405XA vs MT5C2565C-25LXT |