Part Details for 5962-8950201GC by Harris Semiconductor
Overview of 5962-8950201GC by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-8950201GC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-8950201GC-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TO99-8 Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
105 In Stock |
|
$62.9300 | Buy Now |
|
Rochester Electronics | MICROCIRCUIT, LINEAR, VIDEO OPERATIONAL AMPLIFIER ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 105 |
|
$54.0000 / $63.5300 | Buy Now |
Part Details for 5962-8950201GC
5962-8950201GC CAD Models
5962-8950201GC Part Data Attributes
|
5962-8950201GC
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-8950201GC
Harris Semiconductor
Video Amplifier, 1 Channel(s), 1 Func, MBCY8, METAL CAN-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | METAL CAN-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e4 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 5962-8950201GC
This table gives cross-reference parts and alternative options found for 5962-8950201GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8950201GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8950201GX | 1 CHANNEL, VIDEO AMPLIFIER, MBCY8, METAL CAN-8 | Intersil Corporation | 5962-8950201GC vs 5962-8950201GX |