5962-8949008XC
Solitron Devices Inc
Description: Fixed Mixed Standard Regulator, 2 Output, 15V1, -5V2, Hybrid, CSFM5,

Overview of 5962-8949008XC by Solitron Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for 5962-8949008XC by Solitron Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8949008XC by Solitron Devices Inc

5962-8949008XC
Solitron Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SOLITRON DEVICES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2.5 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
Input Voltage-Min
17.5 V
JESD-30 Code
R-CSFM-T5
Line Regulation-Max
0.15%
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
2
Number of Terminals
5
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current1-Max
1.5 A
Output Current2-Max
1.5 A
Output Voltage1-Max
15.4 V
Output Voltage1-Min
14.6 V
Output Voltage1-Nom
15 V
Output Voltage2-Max
-5.15 V
Output Voltage2-Min
-4.85 V
Output Voltage2-Nom
-5 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Equivalence Code
SIP5,.14TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Qualified
Regulator Type
FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
Screening Level
38535Q/M;38534H;883B
Surface Mount
NO
Technology
HYBRID
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
3%
Want to compare parts?
  1. 5962-8949008XC
    Solitron Devices Inc
    Fixed Mixed Standard Regulator, 2 Output, 15V1, -5V2, Hybrid, CSFM5,
    VS

Alternate Parts for 5962-8949008XC

This table gives cross-reference parts and alternative options found for 5962-8949008XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8949008XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8949009XX Fixed Mixed Standard Regulator, 2 Output, 15V1, -12V2, CSFM5, International Rectifier 5962-8949008XC vs 5962-8949009XX
OM7509SC Fixed Mixed Standard Regulator, 2 Output, 15V1, -15V2, Hybrid, MSFM5, HERMETIC, METAL, MO-078AA, 5 PIN International Rectifier 5962-8949008XC vs OM7509SC
5962-8949008XA Fixed Mixed Standard Regulator, 2 Output, 15V1, -5V2, Hybrid, CSFM5, Omnirel Corp 5962-8949008XC vs 5962-8949008XA
SHD501602 Fixed Mixed Standard Regulator, 2 Output, 12V1, -12V2, HERMETIC SEALED, MO-078, 5 PIN Sensitron Semiconductors 5962-8949008XC vs SHD501602
5962-8949009XA Fixed Mixed Standard Regulator, 2 Output, 15V1, -12V2, Hybrid, CSFM5, Omnirel Corp 5962-8949008XC vs 5962-8949009XA
OM7505SCV Fixed Mixed Standard Regulator, 2 Output, 12V1, -12V2, MSFM5, HERMETIC SEALED, METAL PACKAGE-5 Infineon Technologies AG 5962-8949008XC vs OM7505SCV
OM7505SC Fixed Mixed Standard Regulator, 2 Output, 12V1, -12V2, Hybrid, MSFM5, HERMETIC, METAL, MO-078AA, 5 PIN International Rectifier 5962-8949008XC vs OM7505SC
OM7509SCV Fixed Mixed Standard Regulator, 2 Output, 15V1, -15V2, MSFM5, HERMETIC SEALED, METAL PACKAGE-5 International Rectifier 5962-8949008XC vs OM7509SCV
OM7508SCT Fixed Mixed Standard Regulator, 2 Output, 15V1, -12V2, MSFM5, HERMETIC SEALED, METAL PACKAGE-5 Infineon Technologies AG 5962-8949008XC vs OM7508SCT
5962-8949004XA Fixed Mixed Standard Regulator, 2 Output, 5V1, -15V2, Hybrid, CSFM5, Omnirel Corp 5962-8949008XC vs 5962-8949004XA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8949008XC by Solitron Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8949008XC by Solitron Devices Inc

  • Please alert me when 5962-8949008XC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8949008XC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8949008XC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8949008XC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8949008XC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8949008XC by Solitron Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: