Part Details for 5962-8949008XA by International Rectifier
Overview of 5962-8949008XA by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8949008XA
5962-8949008XA CAD Models
5962-8949008XA Part Data Attributes
|
5962-8949008XA
International Rectifier
Buy Now
|
Compare Parts:
5962-8949008XA
International Rectifier
Fixed Mixed Standard Regulator, 2 Output, 15V1, -5V2, CSFM5,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-CSFM-T5 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Current2-Max | 1.5 A | |
Output Voltage1-Max | 15.4 V | |
Output Voltage1-Min | 14.6 V | |
Output Voltage1-Nom | 15 V | |
Output Voltage2-Max | -5.15 V | |
Output Voltage2-Min | -4.85 V | |
Output Voltage2-Nom | -5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.7% |
Alternate Parts for 5962-8949008XA
This table gives cross-reference parts and alternative options found for 5962-8949008XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8949008XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OM7507SCT | Fixed Mixed Standard Regulator, 2 Output, 15V1, -5V2, MSFM5, HERMETIC SEALED, METAL PACKAGE-5 | Infineon Technologies AG | 5962-8949008XA vs OM7507SCT |
5962-8949001XA | Fixed Mixed Standard Regulator, 2 Output, 15V1, -15V2, Hybrid, CSFM5, | Omnirel Corp | 5962-8949008XA vs 5962-8949001XA |
5962-8949008XA | Fixed Mixed Standard Regulator, 2 Output, 15V1, -5V2, Hybrid, CSFM5, | Omnirel Corp | 5962-8949008XA vs 5962-8949008XA |
OM7506SCT | Fixed Mixed Standard Regulator, 2 Output, 12V1, -15V2, MSFM5, HERMETIC SEALED, METAL PACKAGE-5 | Infineon Technologies AG | 5962-8949008XA vs OM7506SCT |
OM7504SCV | Fixed Mixed Standard Regulator, 2 Output, 12V1, -5V2, MSFM5, HERMETIC SEALED, METAL PACKAGE-5 | International Rectifier | 5962-8949008XA vs OM7504SCV |
5962-8949004XA | Fixed Mixed Standard Regulator, 2 Output, 5V1, -15V2, Hybrid, CSFM5, | Omnirel Corp | 5962-8949008XA vs 5962-8949004XA |
OM7502SCV | Fixed Mixed Standard Regulator, 2 Output, 5V1, -12V2, MSFM5, HERMETIC SEALED, METAL PACKAGE-5 | Infineon Technologies AG | 5962-8949008XA vs OM7502SCV |
OM7504SCV | Fixed Mixed Standard Regulator, 2 Output, 12V1, -5V2, MSFM5, HERMETIC SEALED, METAL PACKAGE-5 | Infineon Technologies AG | 5962-8949008XA vs OM7504SCV |
OM7502SCV | Fixed Mixed Standard Regulator, 2 Output, 5V1, -12V2, MSFM5, HERMETIC SEALED, METAL PACKAGE-5 | International Rectifier | 5962-8949008XA vs OM7502SCV |
OM7509SCV | Fixed Mixed Standard Regulator, 2 Output, 15V1, -15V2, MSFM5, HERMETIC SEALED, METAL PACKAGE-5 | International Rectifier | 5962-8949008XA vs OM7509SCV |