Part Details for 5962-8946401YC by Motorola Mobility LLC
Overview of 5962-8946401YC by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8946401YC
5962-8946401YC CAD Models
5962-8946401YC Part Data Attributes
|
5962-8946401YC
Motorola Mobility LLC
Buy Now
|
Compare Parts:
5962-8946401YC
Motorola Mobility LLC
32-BIT, 16MHz, MICROPROCESSOR, QFP132, 0.960 X 0.960 INCH, 0.135 INCH HEIGHT, LCC-132
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQFP-G132 | |
Length | 24.13 mm | |
Low Power Mode | NO | |
Number of Terminals | 132 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.18 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 5962-8946401YC
This table gives cross-reference parts and alternative options found for 5962-8946401YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8946401YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F0150202QZA | RISC Microprocessor, 16-Bit, 16MHz, CMOS, CQFP132, QFP-132 | Cobham Semiconductor Solutions | 5962-8946401YC vs 5962F0150202QZA |
MC68020FC25 | 32-BIT, 25MHz, MICROPROCESSOR, PQFP132, PLASTIC, QFP-132 | Motorola Mobility LLC | 5962-8946401YC vs MC68020FC25 |
MC68330CFE8V | Microprocessor, 32-Bit, 8.39MHz, HCMOS, PQFP132, PLASTIC, QFP-132 | Motorola Semiconductor Products | 5962-8946401YC vs MC68330CFE8V |
NG80960KB10 | RISC Microprocessor, 32-Bit, 10MHz, CMOS, PQFP132, PLASTIC, QFP-132 | Intel Corporation | 5962-8946401YC vs NG80960KB10 |
MC68020FC20 | IC,MICROPROCESSOR,32-BIT,CMOS,QFP,132PIN,PLASTIC | Freescale Semiconductor | 5962-8946401YC vs MC68020FC20 |
NG80386DX-40/F | Microprocessor, 32-Bit, 40MHz, CMOS, PQFP132, CARRIER RING, PLASTIC, QFP-132 | AMD | 5962-8946401YC vs NG80386DX-40/F |
NG80960JD3V40 | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PQFP132, PLASTIC, QFP-132 | Intel Corporation | 5962-8946401YC vs NG80960JD3V40 |
5962-0150202VXC | RISC Microprocessor, 32-Bit, 16MHz, CMOS, CPGA144, CERAMIC, PGA-144 | Cobham Semiconductor Solutions | 5962-8946401YC vs 5962-0150202VXC |
TSX68020VF120 | Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | e2v technologies | 5962-8946401YC vs TSX68020VF120 |
5962R0150202QXA | RISC Microprocessor, 32-Bit, 16MHz, CMOS, CQFP132, QFP-132 | Cobham Semiconductor Solutions | 5962-8946401YC vs 5962R0150202QXA |