Microcontrollers and Processors
5962-8946303YA
Description: Math Coprocessor, 32-Bit, CMOS, CQFP68, CERAMIC, QFP-68

Overview of 5962-8946303YA by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 5962-8946303YA by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8946303YA by Teledyne e2v

5962-8946303YA
Teledyne e2v
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
E2V TECHNOLOGIES PLC
Part Package Code
QFP
Package Description
QFP, QFP68,1.1SQ,50
Pin Count
68
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
Address Bus Width
5
Barrel Shifter
YES
Boundary Scan
NO
Clock Frequency-Max
25 MHz
External Data Bus Width
32
JESD-30 Code
S-CQFP-G68
JESD-609 Code
e0
Length
24.13 mm
Number of Terminals
68
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
Package Equivalence Code
QFP68,1.1SQ,50
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Qualified
Screening Level
MIL-STD-883 Class B; MIL-PRF-38535
Seated Height-Max
3.43 mm
Supply Current-Max
150 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
24.13 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
Want to compare parts?
  1. 5962-8946303YA
    Teledyne e2v
    Math Coprocessor, 32-Bit, CMOS, CQFP68, CERAMIC, QFP-68
    VS

Alternate Parts for 5962-8946303YA

This table gives cross-reference parts and alternative options found for 5962-8946303YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8946303YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS68882MFB/C25 Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 Teledyne e2v 5962-8946303YA vs TS68882MFB/C25
Part Number Description Manufacturer Compare
MC68882FN25 32-BIT, MATH COPROCESSOR, PQCC68, PLASTIC, LCC-68 Motorola Mobility LLC 5962-8946303YA vs MC68882FN25
MC68882FN25A 32-BIT, MATH COPROCESSOR, PQCC68, PLASTIC, LCC-68 Freescale Semiconductor 5962-8946303YA vs MC68882FN25A
MC68882CFN25A 32-BIT, MATH COPROCESSOR, PQCC68, PLASTIC, LCC-68 Freescale Semiconductor 5962-8946303YA vs MC68882CFN25A
MC68882RC25A IC,ARITHMETIC PROCESSOR,CMOS,PGA,68PIN,CERAMIC Freescale Semiconductor 5962-8946303YA vs MC68882RC25A
MC68882EI25AR MC68882EI25AR Freescale Semiconductor 5962-8946303YA vs MC68882EI25AR
MC68882RC25 32-BIT, MATH COPROCESSOR, CPGA68 NXP Semiconductors 5962-8946303YA vs MC68882RC25
TS68882MRB/C25 Math Coprocessor, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 Thales Group 5962-8946303YA vs TS68882MRB/C25
MC68882CEI25A MC68882CEI25A Freescale Semiconductor 5962-8946303YA vs MC68882CEI25A
TS68882MFB/C25 Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 Teledyne e2v 5962-8946303YA vs TS68882MFB/C25
MC68882RC25 32-BIT, MATH COPROCESSOR, CPGA68, PGA-68 Motorola Mobility LLC 5962-8946303YA vs MC68882RC25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8946303YA by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8946303YA by Teledyne e2v

  • Please alert me when 5962-8946303YA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8946303YA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8946303YA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8946303YA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8946303YA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8946303YA by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: