Part Details for 5962-8946302YC by Motorola Mobility LLC
Overview of 5962-8946302YC by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8946302YC
5962-8946302YC CAD Models
5962-8946302YC Part Data Attributes
|
5962-8946302YC
Motorola Mobility LLC
Buy Now
|
Compare Parts:
5962-8946302YC
Motorola Mobility LLC
MATH COPROCESSOR, CQFP68, CERAMIC, QFP-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP68,1.1SQ,50 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 5 | |
Barrel Shifter | YES | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CQFP-G68 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP68,1.1SQ,50 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 3.43 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for 5962-8946302YC
This table gives cross-reference parts and alternative options found for 5962-8946302YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8946302YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8946302YA | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | Teledyne e2v | 5962-8946302YC vs 5962-8946302YA |
TS68882MFB/C20 | TS68882MFB/C20 | Thales Components Corp | 5962-8946302YC vs TS68882MFB/C20 |
5962-8946302YX | Floating Point Processor, 33-Bit, CMOS, CQFP68 | Thales Components Corp | 5962-8946302YC vs 5962-8946302YX |
TS68882MF1B/C20 | TS68882MF1B/C20, CQFP-68 | Teledyne e2v | 5962-8946302YC vs TS68882MF1B/C20 |
5962-8946302YA | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | Thales Group | 5962-8946302YC vs 5962-8946302YA |
TS68882MF20 | TS68882MF20 | Thales Components Corp | 5962-8946302YC vs TS68882MF20 |
5962-8946302YX | 33-BIT, DSP-FLOATING POINT PROCESSOR, CQFP68 | Motorola Mobility LLC | 5962-8946302YC vs 5962-8946302YX |
5962-8946302YX | Floating Point Processor, 33-Bit, CMOS, | Teledyne e2v | 5962-8946302YC vs 5962-8946302YX |
5962-8946302YC | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | Motorola Semiconductor Products | 5962-8946302YC vs 5962-8946302YC |
5962-8946302YX | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | Thales Group | 5962-8946302YC vs 5962-8946302YX |