Part Details for 5962-8946301XA by Thales Components Corp
Overview of 5962-8946301XA by Thales Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8946301XA
5962-8946301XA CAD Models
5962-8946301XA Part Data Attributes
|
5962-8946301XA
Thales Components Corp
Buy Now
|
Compare Parts:
5962-8946301XA
Thales Components Corp
Floating Point Processor, 32-Bit, CMOS, CPGA68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THALES COMPONENTS CORP | |
Package Description | PGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | 5 | |
Barrel Shifter | YES | |
Boundary Scan | NO | |
Clock Frequency-Max | 16.7 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for 5962-8946301XA
This table gives cross-reference parts and alternative options found for 5962-8946301XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8946301XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8946301XC | Math Coprocessor, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | Teledyne e2v | 5962-8946301XA vs 5962-8946301XC |
5962-8946301XX | Floating Point Processor, 32-Bit, CMOS, CPGA68 | Motorola Semiconductor Products | 5962-8946301XA vs 5962-8946301XX |
5962-8946301XC | Floating Point Processor, 32-Bit, CMOS, CPGA68 | Thales Components Corp | 5962-8946301XA vs 5962-8946301XC |
TS68882MRB/C16 | TS68882MRB/C16 | Thales Components Corp | 5962-8946301XA vs TS68882MRB/C16 |
5962-8946301XX | 32-BIT, DSP-FLOATING POINT PROCESSOR, CPGA68 | Motorola Mobility LLC | 5962-8946301XA vs 5962-8946301XX |
TS68882MR1B/C16 | TS68882MR1B/C16 | Thales Components Corp | 5962-8946301XA vs TS68882MR1B/C16 |
MC68882RC16 | 32-BIT, MATH COPROCESSOR, CPGA68, PGA-68 | Motorola Mobility LLC | 5962-8946301XA vs MC68882RC16 |
TS68882MR8B/Y16 | TS68882MR8B/Y16 | Thales Components Corp | 5962-8946301XA vs TS68882MR8B/Y16 |
5962-8946301XA | Math Coprocessor, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | Teledyne e2v | 5962-8946301XA vs 5962-8946301XA |
5962-8946301XX | Floating Point Processor, 32-Bit, CMOS, CPGA68 | Thales Components Corp | 5962-8946301XA vs 5962-8946301XX |