Part Details for 5962-8946201MUC by Teledyne e2v
Overview of 5962-8946201MUC by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8946201MUC
5962-8946201MUC CAD Models
5962-8946201MUC Part Data Attributes
|
5962-8946201MUC
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
5962-8946201MUC
Teledyne e2v
Microprocessor, 16-Bit, 8MHz, CMOS, CPGA68, CERAMIC, PGA-68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL GRENOBLE | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 23 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e4 | |
Low Power Mode | NO | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 5962-8946201MUC
This table gives cross-reference parts and alternative options found for 5962-8946201MUC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8946201MUC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TA80C186XL-20 | Intel Corporation | Check for Price | 16-BIT, 20MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 | 5962-8946201MUC vs TA80C186XL-20 |
TS68C000MR10A | Atmel Corporation | Check for Price | Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, PGA-68 | 5962-8946201MUC vs TS68C000MR10A |
TS68C000MR8A | Atmel Corporation | Check for Price | Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 | 5962-8946201MUC vs TS68C000MR8A |
TA80C188XL-25 | Intel Corporation | Check for Price | 16-BIT, 25MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 | 5962-8946201MUC vs TA80C188XL-25 |
5962-8946201MUA | Atmel Corporation | Check for Price | Microprocessor, 16-Bit, 8MHz, CMOS, CPGA68, CERAMIC, PGA-68 | 5962-8946201MUC vs 5962-8946201MUA |
5962-8946201MUC | Atmel Corporation | Check for Price | Microprocessor, 16-Bit, 8MHz, CMOS, CPGA68, CERAMIC, PGA-68 | 5962-8946201MUC vs 5962-8946201MUC |
A80186-10 | Intel Corporation | Check for Price | 16-BIT, 10MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 | 5962-8946201MUC vs A80186-10 |
A80C188XL-20 | Intel Corporation | Check for Price | 16-BIT, 20MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 | 5962-8946201MUC vs A80C188XL-20 |
MC68HC000RC10 | Motorola Mobility LLC | Check for Price | 32-BIT, 10MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 | 5962-8946201MUC vs MC68HC000RC10 |
5962-9067802MXC | Intersil Corporation | Check for Price | 16-BIT, 12MHz, MICROPROCESSOR, CPGA68 | 5962-8946201MUC vs 5962-9067802MXC |