Part Details for 5962-88774012A by Texas Instruments
Overview of 5962-88774012A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-88774012A
5962-88774012A CAD Models
5962-88774012A Part Data Attributes
|
5962-88774012A
Texas Instruments
Buy Now
|
Compare Parts:
5962-88774012A
Texas Instruments
F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, QCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ASYMMETRICAL I/PS | |
Family | F/FAST | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 2 | |
Number of Inputs | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 5962-88774012A
This table gives cross-reference parts and alternative options found for 5962-88774012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-88774012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F51LM | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-88774012A vs 54F51LM |
5962-88774012A | AND-OR-Invert Gate, F/FAST Series, 2-Func, 6-Input, TTL, | Rochester Electronics LLC | 5962-88774012A vs 5962-88774012A |
5962-88774012X | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, QCC20, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, LCC-20 | Texas Instruments | 5962-88774012A vs 5962-88774012X |
SN54F51FKR | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | 5962-88774012A vs SN54F51FKR |
5962-88774012X | AND-OR-Invert Gate, F/FAST Series, 2-Func, 6-Input, TTL, | Rochester Electronics LLC | 5962-88774012A vs 5962-88774012X |
N54F51/B2A | IC F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CQCC20, CERAMIC, LLCC-20, Gate | NXP Semiconductors | 5962-88774012A vs N54F51/B2A |