There are no models available for this part yet.
Overview of 5962-8876904KPA by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8876904KPA by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5962-8876904KPA-ND
|
DigiKey | OPTOISO 1.5KV 2CH PUSH PULL 8DIP Min Qty: 5 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$734.8340 | Buy Now | |
DISTI #
5962-8876904KPA
|
Avnet Americas | Optocoupler Logic-Out Three State DC-IN 2-CH 8-Pin CDIP - Rail/Tube (Alt: 5962-8876904KPA) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tube | 0 |
|
$683.3320 / $803.9200 | Buy Now | |
DISTI #
630-5962-8876904KPA
|
Mouser Electronics | High Speed Optocouplers 4.5-20Vcc 1500Vdc Hermetically sealed RoHS: Compliant | 0 |
|
$734.8300 | Order Now | |
DISTI #
5962-8876904KPA
|
EBV Elektronik | Optocoupler Logic-Out Three State DC-IN 2-CH 8-Pin CDIP (Alt: 5962-8876904KPA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 62 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for 5962-8876904KPA by Broadcom Limited
Part Data Attributes for 5962-8876904KPA by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM INC
|
Package Description
|
DIP-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Avago Technologies
|
Additional Feature
|
CMOS COMPATIBLE, HIGH RELIABILITY
|
Configuration
|
COMPLEX
|
Forward Current-Max
|
0.008 A
|
Isolation Voltage-Max
|
1500 V
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
2
|
Number of Functions
|
2
|
On-State Current-Max
|
0.015 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.2 W
|
Response Time-Nom
|
3.5e-7 ns
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
20 V
|
Surface Mount
|
NO
|
Alternate Parts for 5962-8876904KPA
This table gives cross-reference parts and alternative options found for 5962-8876904KPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8876904KPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8876904KPC | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, DIP-8 | Broadcom Limited | 5962-8876904KPA vs 5962-8876904KPC |
HCPL-523K | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 5MBps, HERMETIC SEALED, CERAMIC, DIP-8 | Broadcom Limited | 5962-8876904KPA vs HCPL-523K |
Related Parts for 5962-8876904KPA
-
5962-8876901PCOptocoupler
-
5962-9467601MPAOperational Amplifiers
-
5962-8868505HAPower Management Circuits
-
586-2706-203Visible LEDs
-
5962-9218301M2AGates
-
XC7A100T-2FGG484IField Programmable Gate Arrays
-
5962-9306001MXAAnalog to Digital Converters
-
5962-8771602EAMultiplexers or Switches
-
5962-9314001EPCSolid State Relays